Part Details for 48-00-1420 by Milwaukee Electric Tool Corporation
Overview of 48-00-1420 by Milwaukee Electric Tool Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 48-00-1420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97B4770
|
Newark | Tools, Blades Saws, Blade Length:6", For Use With:-, Product Range:-, Body Material:Tungsten Carbide, Tool Body Material:Tungsten Carbide Rohs Compliant: Na |Milwaukee Tool 48-00-1420 Min Qty: 1 Package Multiple: 3 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
3539-48-00-1420-ND
|
DigiKey | 6" CARBIDE GRIT SAWZALL BLADE (3 Min Qty: 1 Container: Box MARKETPLACE PRODUCT |
9 In Stock |
|
$21.8100 | Buy Now |
DISTI #
74094061
|
RS | SAWZALL Blade 6-Inch Carbide Grit (3 Pack) | Milwaukee Electric Tool 48-00-1420 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$20.4000 | RFQ |