Part Details for 48-1-RB-N-OR-S by ITW Switches
Overview of 48-1-RB-N-OR-S by ITW Switches
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 48-1-RB-N-OR-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48-1-RB-N-OR-S
|
Avnet Abacus | Switch Push Button N.O. SPST Round Curved Button 0.25A 12VDC Momentary Contact Solder Lug Panel Mount (Alt: 48-1-RB-N-OR-S) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now |
Part Details for 48-1-RB-N-OR-S
48-1-RB-N-OR-S CAD Models
48-1-RB-N-OR-S Part Data Attributes:
|
48-1-RB-N-OR-S
ITW Switches
Buy Now
Datasheet
|
Compare Parts:
48-1-RB-N-OR-S
ITW Switches
Pushbutton Switch, SPST, Momentary, 0.01A, 12VDC, Solder Terminal, Panel Mount-threaded
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITW SWITCHES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Actuator Color | ORANGE | |
Actuator Travel | 2.3 mm | |
Actuator Type | ROUND BUTTON TYPE | |
Body Height | 8.9 mm | |
Body Length or Diameter | 15.11 mm | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.15 A | |
Contact (DC) Max Rating R Load | 0.15A@28VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VAC V | |
End Contact Plating | GOLD | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 3 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.142 inch | |
Termination Type | SOLDER |