Part Details for 48-20-6701 by Milwaukee Electric Tool Corporation
Overview of 48-20-6701 by Milwaukee Electric Tool Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67013-036LF | Amphenol Communications Solutions | Berg Duflex Housing, single row, 36 Position. | |
67013-017LF | Amphenol Communications Solutions | Berg Duflex Housing, single row, 17 Position. | |
67013-025LF | Amphenol Communications Solutions | Berg Duflex Housing, single row, 25 Position. |
Price & Stock for 48-20-6701
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74065033
|
RS | SDS-PLUS 3/8-Inch X 12-Inch Rebar Cutter | Milwaukee Electric Tool 48-20-6701 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$39.4000 | RFQ |