There are no models available for this part yet.
Overview of 48-22-6816 by Milwaukee Electric Tool Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TW6816-LA1-GR | Renesas Electronics Corporation | 4-CH Audio/Video Decoders with 66MHz PCI Interface | |
87606-816HLF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Top Entry, 32 Positions, 2.54mm (0.100in) Pitch | |
146-8162-12V | Amphenol Communications Solutions | Paladin HD, RAF, 8-Pair, 6 Column, GXT+ |
Price & Stock for 48-22-6816 by Milwaukee Electric Tool Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71AC6298
|
Newark | Auto Lock Tape, 3.125" X 1.875", Blk/Red, Tape Measure Type:Manual, Measuring Range Max:-, Blade Width:27Mm, Case Color:Black, Red, Product Range:Milwaukee Series Rohs Compliant: Na |Milwaukee Tool 48-22-6816 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$20.0000 | Buy Now | |
DISTI #
74064273
|
RS | Tape Measure 16ft Compact Auto-Lock | Milwaukee Electric Tool 48-22-6816 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$15.0600 / $15.6900 | RFQ |