Part Details for 48-3573-16 by Aries Electronics Inc
Overview of 48-3573-16 by Aries Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3573IMSE#TRPBF | Analog Devices | Iso Fly Conv w/out an Opto-Cou | |
LT3573EMSE#TRPBF | Analog Devices | Iso Fly Conv w/out an Opto-Cou | |
LT3573EMSE#PBF | Analog Devices | Iso Fly Conv w/out an Opto-Cou |
Price & Stock for 48-3573-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48-3573-16-ND
|
DigiKey | CONN IC DIP SOCKET ZIF 48POS Min Qty: 6 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$85.9533 | Buy Now |
DISTI #
535-48-3573-16
|
Mouser Electronics | IC & Component Sockets QUICK RELEASE 48 PIN NICKEL RoHS: Compliant | 0 |
|
$69.2500 / $85.9300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6 Package Multiple: 6 Lead time: 3 Weeks | 0 |
|
$83.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$40.9000 / $62.0500 | Buy Now |
Part Details for 48-3573-16
48-3573-16 CAD Models
48-3573-16 Part Data Attributes
|
48-3573-16
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
48-3573-16
Aries Electronics Inc
IC Socket, DIP48, 48 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | ARIES | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | NICKEL BORON (50) | |
Contact Finish Termination | Nickel/Boron (Ni/B) | |
Contact Material | SPINODAL ALLOY | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP48 | |
Housing Material | POLYPHENYLENE SULFIDE | |
Number of Contacts | 48 |