Part Details for 48-3574-11 by Aries Electronics Inc
Overview of 48-3574-11 by Aries Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 48-3574-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48-3574-11-ND
|
DigiKey | CONN IC DIP SOCKET ZIF 48POS TIN Min Qty: 14 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.8471 | Buy Now |
DISTI #
535-48-3574-11
|
Mouser Electronics | IC & Component Sockets QUICK RELEASE 48 PIN GOLD RoHS: Compliant | 0 |
|
$31.1500 / $42.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7 Package Multiple: 7 Lead time: 3 Weeks | 0 |
|
$37.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.2000 / $32.6400 | Buy Now |
Part Details for 48-3574-11
48-3574-11 CAD Models
48-3574-11 Part Data Attributes
|
48-3574-11
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
48-3574-11
Aries Electronics Inc
IC Socket, DIP48, 48 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | ARIES | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | BERYLLIUM COPPER | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP48 | |
Housing Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
Number of Contacts | 48 |