Part Details for 48-414 by Philmore
Overview of 48-414 by Philmore
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 48-414
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC/AC Adapter - Wall Mount - 5.4 Watts: 18V @ 0.3A - NA Input Blades |
8 In Stock |
|
$5.0800 / $7.4100 | Buy Now |
|
Master Electronics | AC/AC Adapter - Wall Mount - 5.4 Watts: 18V @ 0.3A - NA Input Blades |
8 In Stock |
|
$5.0800 / $7.4100 | Buy Now |