Part Details for 48-6574-11 by Aries Electronics Inc
Overview of 48-6574-11 by Aries Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 48-6574-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A448-ND
|
DigiKey | CONN IC DIP SOCKET ZIF 48POS GLD Min Qty: 14 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.8471 | Buy Now |
DISTI #
535-48-6574-11
|
Mouser Electronics | IC & Component Sockets QUICK RELEASE 48 PIN GOLD RoHS: Compliant | 0 |
|
$31.1500 / $42.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7 Package Multiple: 7 Lead time: 3 Weeks | 0 |
|
$37.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.2000 / $32.6400 | Buy Now |
Part Details for 48-6574-11
48-6574-11 CAD Models
48-6574-11 Part Data Attributes
|
48-6574-11
Aries Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
48-6574-11
Aries Electronics Inc
IC Socket, DIP48, 48 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARIES ELECTRONICS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | ARIES | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 0.9 inch | |
Body Depth | 0.47 inch | |
Body Length | 2.99 inch | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | SQ PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP48 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Housing Material | POLYPHENYLENE SULFIDE | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 48 | |
Operating Temperature-Max | 150 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.6000000000000001 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |