Part Details for 48.31.7.024.0050SPA by FINDER SpA
Overview of 48.31.7.024.0050SPA by FINDER SpA
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 48.31.7.024.0050SPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31M6575
|
Newark | Relay, Spdt, 250Vac, 10A, Contact Configuration:Spdt, Coil Voltage:24Vdc, Contact Current:10A, Product Range:48 Series, Relay Mounting:Din Rail, Coil Type:Dc Sensitive, Contact Voltage Vac:250Vac, Relay Terminals:Screw, Contact Rohs Compliant: Yes |Finder 48.31.7.024.0050SPA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 327 |
|
$12.1600 / $16.2100 | Buy Now |
DISTI #
2066-48.31.7.024.0050SPA-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 10A 24V Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
10 In Stock |
|
$9.5268 / $15.5900 | Buy Now |
DISTI #
71710682
|
RS | Interface Module, SPDT 10A, 24V DC coil, LED, screw terminal socket | Finder 48.31.7.024.0050SPA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 79 |
|
$12.7200 / $15.9000 | Buy Now |
DISTI #
48.31.7.024.0050PA
|
TME | Relay: interface, for DIN rail mounting, Variant: Relay set Min Qty: 1 | 0 |
|
$11.2600 / $14.3600 | RFQ |
DISTI #
1169360
|
element14 Asia-Pacific | RELAY, SPDT, 250VAC, 10A RoHS: Compliant Min Qty: 1 Container: Each | 607 |
|
$18.1630 / $19.1310 | Buy Now |
DISTI #
1169360
|
Farnell | RELAY, SPDT, 250VAC, 10A RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 327 |
|
$19.9439 / $22.4558 | Buy Now |