Part Details for 48.31.7.048.0050SPA by FINDER SpA
Overview of 48.31.7.048.0050SPA by FINDER SpA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 48.31.7.048.0050SPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2066-48.31.7.048.0050SPA-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 10A 48V Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
48.31.7.048.0050PA
|
TME | Relay: interface, Ucoil: 48VDC, 10A/250VAC, 10A/30VDC, 500VA, IP20 Min Qty: 1 | 0 |
|
$12.1500 / $15.5000 | RFQ |