There are no models available for this part yet.
Overview of 480-0809-0-00 by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51700-10900809CCLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 9P 8S 9P Vertical Header, Press Fit | |
54111-408091850LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded vertical stacked header, Through Hole, Single Row, 9 Positions, 2.54mm (0.100in) Pitch. | |
57102-G08-09LF | Amphenol Communications Solutions | Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Through Hole - Double row - 18 Positions - 2mm (0.079inch) - Vertical |
Price & Stock for 480-0809-0-00 by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | The Next-Generation USB Standard USB Type-C™ Connectors RoHS: Compliant | 0 |
|
$1.3800 / $2.8900 | Buy Now | ||
DISTI #
480-0809-0-00
|
Avnet Abacus | (Alt: 480-0809-0-00) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |