Part Details for 480-0846-0-00 by Hirose Electric Co Ltd
Overview of 480-0846-0-00 by Hirose Electric Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0846GKA-GAK-G | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion) | |
UPD78F0846GKA2-GAK-G | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion) | |
10084604-111LF | Amphenol Communications Solutions | AirMax VS®, Backplane Connectors, 4-Pair, 96 -position, 2mm pitch, 8 column, 4 Walls, SD Right Angle Header. |
Price & Stock for 480-0846-0-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0.35mm Pitch/0.9mm Height/Bottom Contact, Back Flip(Front Axis™ Type), FPC Connector RoHS: Compliant | 0 |
|
$0.9430 / $2.5840 | Buy Now |