480-80-204-00-001101
PRECI-DIP SSA
Description: Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator

Overview of 480-80-204-00-001101 by PRECI-DIP SSA

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
CE1404000110111 Amphenol Communications Solutions Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 4 power pins, 40 signal pins, Vertical
68001-101HLF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 1 Positions, 2.54 mm (0.100in) Pitch.
CE1408000110111 Amphenol Communications Solutions Cool Edge 0.80mm Hybrid Power and Signal Connectors, Storage and Server System, Through Hole/Surface mount, 4 power pins, 80 signal pins, Vertical

Price & Stock for 480-80-204-00-001101 by PRECI-DIP SSA

Part # Manufacturer Description Stock Price Buy
DISTI # 3937-480-80-204-00-001101-ND
DigiKey CONN HDR STRIP SOLDER 4POS TIN Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT 27
In Stock
  • 1 $1.2700
  • 2,790 $1.2049
$1.2049 / $1.2700 Buy Now
DISTI # 480-80-204-00-001101-ND
DigiKey CONN HDR STRIP SOLDER 4POS TIN Min Qty: 1 Lead time: 11 Weeks Container: Bulk Temporarily Out of Stock
  • 930 $0.7395
$0.7395 Buy Now
DISTI # 437-4808020400001101
Mouser Electronics Headers & Wire Housings RoHS: Compliant 900
  • 1 $1.2200
  • 10 $1.0300
  • 100 $0.9290
  • 500 $0.7600
  • 930 $0.6760
  • 2,790 $0.6120
  • 5,580 $0.5910
  • 10,230 $0.5610
$0.5610 / $1.2200 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 25 $0.8050
  • 250 $0.6540
  • 930 $0.6240
  • 1,860 $0.5890
  • 2,790 $0.5450
  • 5,580 $0.5360
  • 8,370 $0.5280
  • 15,810 $0.5210
$0.5210 / $0.8050 Buy Now
DISTI # 480-80-204-00-001101
Avnet Abacus Conn Unshrouded HDR 4 POS 2.54mm Solder ST Through Hole Bulk (Alt: 480-80-204-00-001101) RoHS: Compliant Min Qty: 930 Package Multiple: 930 Lead time: 20 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for 480-80-204-00-001101 by PRECI-DIP SSA
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 480-80-204-00-001101 by PRECI-DIP SSA

480-80-204-00-001101
PRECI-DIP SSA
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PRECI-DIP SA
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Preci-Dip
Body Breadth
0.2 inch
Body Depth
0.11 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
SN
Contact Finish Termination
TIN
Contact Gender
FEMALE
Contact Material
BRASS
Contact Pattern
RECTANGULAR
Contact Resistance
10 mΩ
Dielectric Withstanding Voltage
1400VAC V
Durability
100 Cycles
Filter Feature
NO
Insulator Color
BLACK
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Rated Current (Signal)
3 A
Reference Standard
UL
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
4
Want to compare parts?
  1. 480-80-204-00-001101
    PRECI-DIP SSA
    Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 480-80-204-00-001101 by PRECI-DIP SSA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 480-80-204-00-001101 by PRECI-DIP SSA

Select Manufacturer
Which Manufacturer of 480-80-204-00-001101 would you like to use for your alert(s)?
  • Please alert me when 480-80-204-00-001101 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 480-80-204-00-001101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 480-80-204-00-001101 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 480-80-204-00-001101 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 480-80-204-00-001101.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 480-80-204-00-001101 by PRECI-DIP SSA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: