Part Details for 480-80-250-00-001101 by PRECI-DIP SSA
Overview of 480-80-250-00-001101 by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 480-80-250-00-001101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
480-80-250-00-001101-ND
|
DigiKey | CONN HDR STRIP SOLDER 50POS TIN Min Qty: 80 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.6501 | Buy Now |
DISTI #
437-4808025000001101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$6.7600 / $11.1900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.3600 / $8.8700 | Buy Now |
Part Details for 480-80-250-00-001101
480-80-250-00-001101 CAD Models
480-80-250-00-001101 Part Data Attributes
|
480-80-250-00-001101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
480-80-250-00-001101
PRECI-DIP SSA
Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.2 inch | |
Body Depth | 0.11 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |
Alternate Parts for 480-80-250-00-001101
This table gives cross-reference parts and alternative options found for 480-80-250-00-001101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 480-80-250-00-001101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P08-040SLTC-B-TG | HEADER CONNECTOR,PCB MNT,40 CONTACTS,SKT,0.031 PITCH,SURFACE MOUNT TERMINAL,LOCKING | 3M Electronics | 480-80-250-00-001101 vs P08-040SLTC-B-TG |
P08-040SLC-B-TG | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking | 3M Interconnect | 480-80-250-00-001101 vs P08-040SLC-B-TG |
P08-040SLTC-A-TG | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking | 3M Interconnect | 480-80-250-00-001101 vs P08-040SLTC-A-TG |
P08-040SLTC-A-TG | HEADER CONNECTOR,PCB MNT,40 CONTACTS,SKT,0.031 PITCH,SURFACE MOUNT TERMINAL,LOCKING | 3M Electronics | 480-80-250-00-001101 vs P08-040SLTC-A-TG |
8822E-050-171S | Board Connector, 50 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Latch & Eject, Black Insulator, Plug | KEL Corporation | 480-80-250-00-001101 vs 8822E-050-171S |
TX12-50R-D2P1-1C | Board Connector, 50 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Latch, Black Insulator, Plug | Japan Aviation Electronics Industry Limited | 480-80-250-00-001101 vs TX12-50R-D2P1-1C |
JS-1147V-07 | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Central Components Manufacturing | 480-80-250-00-001101 vs JS-1147V-07 |
STL125-0470CSVTT-07U | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Receptacle | MPE-Garry GmbH | 480-80-250-00-001101 vs STL125-0470CSVTT-07U |
A1251WV-S-7P | Wire-to-Board Connector; 1.25mm (0.049 in) Pitch Header,Surface Mount,Vertical,With Friction Lock,7 Positions,Natural,Tin; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes | CJT Changjiang Connectors Co Ltd | 480-80-250-00-001101 vs A1251WV-S-7P |
A1252WV0-7PS | Board Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.049 inch Pitch, Surface Mount Terminal, Yellow Insulator, Receptacle | Jowle Technology Co Ltd | 480-80-250-00-001101 vs A1252WV0-7PS |