-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FF 250 REC HSG 1P NYLON RED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95C2164
|
Newark | Single Cir Ff Rec Hsg Red Rohs Compliant: Yes |Amp Te Connectivity 480054-5 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2100 | Buy Now |
DISTI #
A27918-ND
|
DigiKey | CONN RCPT HOUSING 0.25 1POS RED Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
14983 In Stock |
|
$0.1793 / $0.3800 | Buy Now |
DISTI #
480054-5
|
Avnet Americas | Conn Housing RCP 1 POS ST Loose Piece - Bulk (Alt: 480054-5) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Container: Bulk | 0 |
|
$0.1901 | Buy Now |
DISTI #
571-480054-5
|
Mouser Electronics | Terminals SNGL CIR REC HSG RED RoHS: Compliant | 2059 |
|
$0.1790 / $0.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Container: Box | 0Box |
|
$0.1688 | Buy Now |
DISTI #
AMP480054-5
|
Heilind Electronics | FF 250 REC HSG 1P NYLON RED | Americas - 0 in Stock |
|
$0.1910 / $0.2141 | Buy Now |
|
Onlinecomponents.com | FF 250 REC HSG 1P NYLON RED RoHS: Compliant |
8562 In Stock |
|
$0.1732 / $0.3096 | Buy Now |
DISTI #
480054-5
|
TTI | Terminals SNGL CIR REC HSG RED Min Qty: 12000 Package Multiple: 1 Container: Each | Americas - 0 |
|
$0.1700 / $0.1770 | Buy Now |
DISTI #
480054-5
|
Avnet Americas | Conn Housing RCP 1 POS ST Loose Piece - Bulk (Alt: 480054-5) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Container: Bulk | 0 |
|
$0.1901 | Buy Now |
DISTI #
AMP480054-5
|
Interstate Connecting Components | FF 250 REC HSG 1P NYLON RED | 0 |
|
$0.1910 / $0.2141 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
480054-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
480054-5
TE Connectivity
FF 250 REC HSG 1P NYLON RED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | FASTIN-FASTON, COMPATIBLE CONTACTS: 60249-1; 60249-2; 606341 | |
Body Breadth | 0.32 inch | |
Body Depth | 0.945 inch | |
Body Length | 0.945 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-2 |