There are no models available for this part yet.
Overview of 48007 by VÖLKEL Threading Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10142348-007LF | Amphenol Communications Solutions | Minitek MicroSpace™ 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Receptacle, 7 Position<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>) | |
10106124-8007001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Header 8HP 28S | |
10130248-007LF | Amphenol Communications Solutions | HPCE R/A Receptacle 36P24S |
Price & Stock for 48007 by VÖLKEL Threading Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
VOLKEL-48007
|
TME | Kit: taps, Kind of holder: hand, metal case, 62pcs. Min Qty: 1 | 0 |
|
$1,134.2000 / $1,466.3600 | RFQ |