There are no models available for this part yet.
Overview of 48025-4000 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68648-025 | Amphenol Communications Solutions | 68648-025-CUSTOMER HDR | |
494-8025-061 | Amphenol Communications Solutions | VHDM-HSD™, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row HSD, 25 positions, open, adv mate, 4.75mm (0.187in), Header. | |
75844-802-50LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 50 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 48025-4000 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92AJ7527
|
Newark | Modular Conn, R/A Jack, 4P4C, 1Port, Th Rohs Compliant: Yes |Molex 48025-4000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 463 |
|
$9.8300 | Buy Now | |
DISTI #
28AC9684
|
Newark | Modular Jack W/Intgtd Magnetics&led L/F Rohs Compliant: Yes |Molex 48025-4000 RoHS: Compliant Min Qty: 1080 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6900 / $6.5600 | Buy Now | |
DISTI #
90AJ3735
|
Newark | Modular Conn/Ethernet Conn Magnetic Modjack Rohs Compliant: Yes |Molex 48025-4000 RoHS: Compliant Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0300 | Buy Now | |
DISTI #
0480254000
|
Avnet Americas | MODULAR JACK W/INTGTD MAGNE - Trays (Alt: 0480254000) RoHS: Compliant Min Qty: 1080 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 1302 |
|
$4.6841 / $6.5537 | Buy Now | |
DISTI #
538-48025-4000
|
Mouser Electronics | Modular Connectors / Ethernet Connectors MAGNETIC MODJACK W/LEDS RoHS: Compliant | 6 |
|
$5.3900 / $5.8200 | Buy Now | |
DISTI #
71463804
|
RS | Modular Jack wIntgtd MagneticsLED LF | Molex Incorporated 48025-4000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 100 |
|
$3.2500 | Buy Now | |
Onlinecomponents.com | Conn Modular Jack F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 5 RoHS: Compliant |
11 Partner Stock |
|
$5.1800 / $6.5800 | Buy Now | ||
Bristol Electronics | 397 |
|
RFQ | ||||
Quest Components | CONNECTOR, MODULAR JACK, 8 POS, W/LED, RIGHT ANGLE, THROUGH HOLE MOUNT | 43 |
|
$5.0798 / $11.7225 | Buy Now | ||
DISTI #
48025-4000
|
TTI | Modular Connectors / Ethernet Connectors MAGNETIC MODJACK W/LEDS RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 5 Container: Tray |
Americas - 970 In Stock |
|
$4.7800 / $5.0200 | Buy Now |
CAD Models for 48025-4000 by Molex
Part Data Attributes for 48025-4000 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
18 Weeks
|
Samacsys Manufacturer
|
Molex
|
Board Mounting Option
|
PEG
|
Body Breadth
|
0.524 inch
|
Body Depth
|
1 inch
|
Body Length
|
0.638 inch
|
Body/Shell Style
|
JACK
|
Connector Type
|
TELECOM AND DATACOM CONNECTOR
|
Contact Finish Mating
|
AU ON NI
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
MALE
|
Contact Style
|
TELCOM, MODULAR
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYAMIDE
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number of Ports
|
1
|
PCB Contact Pattern
|
STAGGERED
|
Plating Thickness
|
50u inch
|
Reference Standard
|
UL
|
Shell Finish
|
TIN
|
Shell Material
|
BRASS
|
Terminal Length
|
0.125 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
8
|
Alternate Parts for 48025-4000
This table gives cross-reference parts and alternative options found for 48025-4000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 48025-4000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRJ-538A-B1 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, #4-40, Jack | Amphenol Corporation | 48025-4000 vs MRJ-538A-B1 |
MRJR-5384-P1 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, M3x0.5, Jack | Amphenol Corporation | 48025-4000 vs MRJR-5384-P1 |
1840434-9 | PHONE CONNECTOR,PCB MNT,8 CONTACTS,PIN,PC TAIL TERMINAL,LOCKING | TE Connectivity | 48025-4000 vs 1840434-9 |
MRJR-5380-M1 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, M3x0.5, Jack | Amphenol Corporation | 48025-4000 vs MRJR-5380-M1 |
MRJ-5384-P1 | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, M3x0.5, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 48025-4000 vs MRJ-5384-P1 |
MRJ-5381-B1 | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, #4-40, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 48025-4000 vs MRJ-5381-B1 |
MRJ-538A-01 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, #4-40, Jack | Amphenol Corporation | 48025-4000 vs MRJ-538A-01 |
MRJ-538D-01 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, #4-40, Jack | Amphenol Corporation | 48025-4000 vs MRJ-538D-01 |
MRJ-538E-B1 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, #4-40, Jack | Amphenol Corporation | 48025-4000 vs MRJ-538E-B1 |
MRJR-5385-P1 | Telecom and Datacom Connector, 8 Contact(s), Male, Right Angle, Solder Terminal, M3x0.5, Jack | Amphenol Corporation | 48025-4000 vs MRJR-5385-P1 |
Related Parts for 48025-4000
-
104004-0901Telecom and Datacom Connectors
-
87024-625LFHeaders and Edge Type Connectors
-
C3225X5R1C226M250AAFixed Capacitors
-
1068Terminals and Terminal Blocks
-
RC0603FR-0747RLFixed Resistors
-
HCM0703-6R8-RFixed Inductors
-
DMP4051LK3-13Power Field-Effect Transistors
-
LMR10510YMFE/NOPBSwitching Regulator or Controllers
-
MCZ1210DH500L2TA0GData Line Filters