Part Details for 4803.3200 by Schurter Electronic Components
Overview of 4803.3200 by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLC1480-301MLD | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 5351, ROHS COMPLIANT | |
SLC1480-321MLB | Coilcraft Inc | General Purpose Inductor, 0.32uH, 20%, 1 Element, Ferrite-Core, SMD, 5351, ROHS COMPLIANT | |
SLC1480-321MLD | Coilcraft Inc | General Purpose Inductor, 0.32uH, 20%, 1 Element, Ferrite-Core, SMD, 5351, ROHS COMPLIANT |
Price & Stock for 4803.3200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4803.3200
|
Avnet Americas | Conn Audio SKT 2 POS ST Cable Mount 2 Terminal 1 Port - Bulk (Alt: 4803.3200) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |
Part Details for 4803.3200
4803.3200 CAD Models
4803.3200 Part Data Attributes
|
4803.3200
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4803.3200
Schurter Electronic Components
Audio/RCA Connector, 1 Pole(s), Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | 6.3mm Audio | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Type | PANEL | |
Number of Poles | 1 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE |