Part Details for 4804 by Inspired LED
Overview of 4804 by Inspired LED
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4804
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1647-1037-ND
|
DigiKey | 4 INCH CABLE 1.3MM X 3.5MM PLUG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$3.7500 | Buy Now |
DISTI #
901-4804
|
Mouser Electronics | Lighting Cables Interconnect Cable, 1.3 mm 4 inch cable RoHS: Compliant | 10 |
|
$3.3500 / $3.6700 | Buy Now |