Part Details for 4804 by Keystone Electronics Corp
Overview of 4804 by Keystone Electronics Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4804
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W5679
|
Newark | Spacer/Standoff Hex Nylon 6.4Mm X 19.1Mm, Standoff Material:Nylon (Polyamide), Thread Size - Metric:-, Thread Size - Imperial:4-40, Standoff Type:Hex Male-Female, Body Length:19.1Mm, Overall Length:23.8Mm, External Width:6.35Mm Rohs Compliant: Yes |Keystone 4804 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 456 |
|
$0.3010 / $0.5720 | Buy Now |
DISTI #
36-4804-ND
|
DigiKey | HEX STANDOFF #4-40 NYLON 3/4" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
19752 In Stock |
|
$0.2541 / $0.5600 | Buy Now |
DISTI #
534-4804
|
Mouser Electronics | Standoffs & Spacers .250 HEX 3/4L 4-40 RoHS: Compliant | 7455 |
|
$0.2540 / $0.5500 | Buy Now |
DISTI #
70181925
|
RS | Standoff, 1/4 Hex, M-F, Threaded 4-40, Length .750, Nylon 6/6 | Keystone Electronics 4804 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 161 |
|
$0.4700 / $0.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.4890 | Buy Now |
DISTI #
KEY4804
|
Heilind Electronics | Americas - 1644 in Stock |
|
$0.4933 | Buy Now | |
|
Quest Components | 4804 | 9 |
|
$0.7000 / $0.8750 | Buy Now |
DISTI #
KEYS4804
|
TME | Screwed spacer sleeve, hexagonal, polyamide, UNC4-40, UNC4-40 Min Qty: 10 | 0 |
|
$0.3790 / $0.4880 | RFQ |
DISTI #
KEY4804
|
Interstate Connecting Components | 548 |
|
$0.4933 | Buy Now | |
DISTI #
000000000000033357
|
Sager | Standoffs & Spacers .250 HEX 3/4L 4-40 Min Qty: 500 | 0 |
|
$0.2516 / $0.4933 | Buy Now |
Part Details for 4804
4804 CAD Models
4804 Part Data Attributes:
|
4804
Keystone Electronics Corp
Buy Now
|
Compare Parts:
4804
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |