Part Details for 4806 by Keystone Electronics Corp
Overview of 4806 by Keystone Electronics Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4806
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W5681
|
Newark | Spacer/Standoff Hex Nylon 6.4Mm X 25.4Mm, Standoff Material:Nylon (Polyamide), Thread Size - Metric:-, Thread Size - Imperial:4-40, Standoff Type:Hex Male-Female, Body Length:25.4Mm, Overall Length:30.1Mm, External Width:6.35Mm Rohs Compliant: Yes |Keystone 4806 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 215 |
|
$0.3360 / $0.6450 | Buy Now |
DISTI #
36-4806-ND
|
DigiKey | HEX STANDOFF #4-40 NYLON 1" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
5988 In Stock |
|
$0.2844 / $0.6300 | Buy Now |
DISTI #
534-4806
|
Mouser Electronics | Standoffs & Spacers NYLON SPCR M/F 1" RoHS: Compliant | 4030 |
|
$0.2840 / $0.6200 | Buy Now |
DISTI #
70181927
|
RS | Standoff, 1/4 Hex, M-F, Threaded 4-40, Length 1.00, Nylon 6/6 | Keystone Electronics 4806 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 323 |
|
$0.5290 / $0.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.5600 | Buy Now |
|
Bisco Industries | 381 |
|
Buy Now | ||
DISTI #
24141680
|
Verical | Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.7mm-LG Nylon 6/6 RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 284 |
|
$1.6138 / $5.1766 | Buy Now |
DISTI #
53833235
|
Verical | Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.7mm-LG Nylon 6/6 RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 97 |
|
$2.8855 / $5.1766 | Buy Now |
DISTI #
KEYS4806
|
TME | Screwed spacer sleeve, hexagonal, polyamide, UNC4-40, UNC4-40 Min Qty: 10 | 0 |
|
$0.4340 / $0.5580 | RFQ |
DISTI #
000000000000358678
|
Sager | Standoffs & Spacers NYLON SPCR M/F 1 Min Qty: 500 | 0 |
|
$0.2816 / $0.5539 | Buy Now |
Part Details for 4806
4806 CAD Models
4806 Part Data Attributes
|
4806
Keystone Electronics Corp
Buy Now
|
Compare Parts:
4806
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |