Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
Rj45 Conn, Jack, 8P8C, 1Port, Cat5/5E, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5, Cat5E, Ip Rating:-, Connector Mounting:Surface Mount Rohs Compliant: Yes |Molex 48074-9101 (Alternate Part Number: 887191646923
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
0
Container:
Cut Tape
81
1
$18.3500
5
$17.3900
10
$16.4300
25
$16.3500
50
$16.2800
100
$12.9100
$12.9100 / $18.3500
Buy Now
Details
Newark
Rj45 Conn, Jack, 8P8C, 1Port, Cat5/5E, Modular Connector Type:Rj45 Jack, Port Configuration:1 X 1 (Port), No. Of Positions/Loaded Contacts (Per Port):8P8C, Lan Category:Cat5, Cat5E, Ip Rating:-, Connector Mounting:Surface Mount Rohs Compliant: Yes |Molex 48074-9101 (Alternate Part Number: 887191646923
RoHS:
Compliant
Min Qty:
100
Package Multiple:
1
Date Code:
0
Container:
Reel
0
$13.0200
Buy Now
Details
Avnet Americas
Conn Modular Jack F 8 POS 1.02mm Solder RA SMD 12 Terminal 1 Port - Tape and Reel (Alt: 0480749101)
RoHS:
Compliant
Min Qty:
300
Package Multiple:
300
Lead time:
21 Weeks, 0 Days
Container:
Reel
1800 Factory Stock
300
$12.0639
600
$10.7092
1,200
$9.5010
1,800
$9.2664
2,400
$9.0318
3,000
$7.9974
30,000
$6.4186
$6.4186 / $12.0639
Buy Now
Details
Mouser Electronics
Modular Connectors / Ethernet Connectors ModJk w/LED&Int MagSMTw/o Mylar
RoHS:
Compliant
275
1
$15.7700
10
$13.9800
50
$13.9700
100
$10.1400
$10.1400 / $15.7700
Buy Now
Details
Onlinecomponents.com
RoHS:
Compliant
300 Partner Stock
100
$11.6700
300
$10.7600
500
$9.5000
1,000
$8.5200
2,500
$7.5400
5,000
$6.8600
$6.8600 / $11.6700
Buy Now
Details
TTI
Modular Connectors / Ethernet Connectors ModJk w/LED&Int MagSMTw/o Mylar
RoHS:
Compliant
pbFree:
Pb-Free
Min Qty:
100
Package Multiple:
100
Container:
Reel
Americas - 1600 In Stock
100
$8.7700
300
$8.6000
600
$7.8200
$7.8200 / $8.7700
Buy Now
Details
TME
48074-9101
Min Qty:
1
0
1
$15.5000
10
$13.6200
50
$10.4400
100
$9.8000
$9.8000 / $15.5000
RFQ
Details
Interstate Connecting Components
MOD JK W/LED & INT.MAGNET SMT W/O MYLAR
1417675 On Order
100
$7.0693
200
$6.9622
300
$6.8583
1,100
$6.7574
$6.7574 / $7.0693
Buy Now
Details
Avnet Asia
Conn Modular Jack F 8 POS 1.02mm Solder RA SMD 12 Terminal 1 Port (Alt: 0480749101)
RoHS:
Compliant
Min Qty:
300
Package Multiple:
300
Lead time:
17 Weeks, 0 Days
0
RFQ
Details
Chip1Stop
Connector Telephone and Telecom
RoHS:
Compliant
200
100
$11.1000
200
$10.9000
$10.9000 / $11.1000
Buy Now
Details
Master Electronics
RoHS:
Compliant
300 Partner Stock
100
$11.6700
300
$10.7600
500
$9.5000
1,000
$8.5200
2,500
$7.5400
5,000
$6.8600
$6.8600 / $11.6700
Buy Now