-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
05P UMNL PLUG HSG BLK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R7637
|
Newark | 05P Umnl Plug Hsg Blk |Amp Te Connectivity 480763-9 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2330 / $0.2470 | Buy Now |
DISTI #
A97527-ND
|
DigiKey | CONN PLUG HSG 5POS BLK Min Qty: 3000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2380 | Buy Now |
DISTI #
480763-9
|
Avnet Americas | Conn Housing PL 5 POS 6.35mm Crimp ST Panel Mount Individual - Bulk (Alt: 480763-9) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$0.2299 | Buy Now |
DISTI #
571-480763-9
|
Mouser Electronics | Pin & Socket Connectors 5P PLUG HSG BLK RoHS: Compliant | 2378 |
|
$0.2170 / $0.4400 | Buy Now |
DISTI #
72000401
|
RS | Connector, 05P Umnl Plug Hsg Blk | TE Connectivity 480763-9 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1500 Lead time: 13 Weeks Container: Box | 0Box |
|
$0.1874 | Buy Now |
DISTI #
AMP480763-9
|
Heilind Electronics | 05P UMNL PLUG HSG BLK | Americas - 0 in Stock |
|
$0.2117 / $0.2449 | Buy Now |
|
Onlinecomponents.com | 05P UMNL PLUG HSG BLK RoHS: Compliant |
12 In Stock |
|
$0.2038 / $0.3737 | Buy Now |
DISTI #
AMP480763-9
|
Interstate Connecting Components | 05P UMNL PLUG HSG BLK | 0 |
|
$0.2117 / $0.2449 | Buy Now |
DISTI #
480763-9
|
Avnet Abacus | (Alt: 480763-9) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
480763-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
480763-9
TE Connectivity
05P UMNL PLUG HSG BLK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.8 inch | |
Body Depth | 1.08 inch | |
Body Length | 1.3 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 6.35 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-2 |