Part Details for 4810A-010-D by TE Connectivity
Overview of 4810A-010-D by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
148-10A12L | Coilcraft Inc | RF inductor, tunable, aluminum core, RoHS | |
148-10A12 | Coilcraft Inc | NOT RoHS. RF inductor, tunable, aluminum core (add 'L' for compliant version) | |
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. |
Price & Stock for 4810A-010-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-4810A-010-D-ND
|
DigiKey | 4810A-010-D Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$962.0750 | Buy Now |
DISTI #
20015173-00
|
Avnet Americas | 4810A-010-D (Alt: 20015173-00) Min Qty: 10 Package Multiple: 10 | 0 |
|
$908.1988 / $1,092.9172 | Buy Now |
|
Onlinecomponents.com | 4810A-010-D RoHS: Compliant | 0 |
|
$923.9800 / $2,308.9800 | Buy Now |
|
Master Electronics | 4810A-010-D RoHS: Compliant | 0 |
|
$923.9800 / $2,308.9800 | Buy Now |
Part Details for 4810A-010-D
4810A-010-D CAD Models
4810A-010-D Part Data Attributes
|
4810A-010-D
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4810A-010-D
TE Connectivity
Accelerometer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Linearity (%) | 0.1 % | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Sensitivity (mV/G) | 200 mV/G | |
Sensors/Transducers Type | ACCELEROMETER | |
Surface Mount | NO |