Part Details for 4810BDS by Wiremold
Overview of 4810BDS by Wiremold
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4810BDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05C4102
|
Newark | Suppressors, No. Of Outlets:10Outlets, Outlet Type:Nema 5-15R, Current Rating:15A, Supply Voltage Vac:120V, Plug Type:Nema 5-15P, Cable Length:4.6M, Peak Surge Current:12Ka, Energy Rating:-, Product Range:Cabinetmate Series Rohs Compliant: No |Legrand Wiremold 4810BDS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$156.7700 / $261.6500 | Buy Now |
DISTI #
70091513
|
RS | NEMA 5-15R 10 Gang Surge Protected Socket 4.6m Cable,15A,120V w/ Rcd Protection | Wiremold 4810BDS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$182.6800 / $200.7500 | RFQ |