Part Details for 4810ULBD20R by Wiremold
Overview of 4810ULBD20R by Wiremold
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4810ULBD20R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30C8955
|
Newark | Power Outlet Strip, 10 Outlet, 20A, No. Of Outlets:10Outlets, Outlet Type:Nema 5-20R, Current Rating:20A, Supply Voltage Vac:120V, Plug Type:Nema 5-20P, Cable Length:15Ft, Product Range:-, Cable Length - Imperial:15Ft Rohs Compliant: No |Legrand Wiremold 4810ULBD20R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$188.8600 / $199.8600 | Buy Now |
DISTI #
3539-4810ULBD20R-ND
|
DigiKey | 48-IN 10 OUTLET POWER STRIP W/15 Min Qty: 1 Container: Box MARKETPLACE PRODUCT |
7 In Stock |
|
$229.2900 | Buy Now |
DISTI #
70091681
|
RS | Power Strip, Basic,10 Outlets, Rack Mnt, Cur-Rtg 20A,15ft. Cord, Lighted Switch, SJT | Wiremold 4810ULBD20R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$201.4800 / $231.5800 | RFQ |