Part Details for 4811 by Keystone Electronics Corp
Overview of 4811 by Keystone Electronics Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4811
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W5686
|
Newark | Spacer/Standoff Hex Nylon 6.4Mm X 41.3Mm, Standoff Material:Nylon (Polyamide), Thread Size - Metric:-, Thread Size - Imperial:4-40, Standoff Type:Hex Male-Female, Body Length:41.3Mm, Overall Length:46Mm, External Width:6.35Mm Rohs Compliant: Yes |Keystone 4811 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4560 / $0.5020 | Buy Now |
DISTI #
36-4811-ND
|
DigiKey | HEX STANDOFF #4-40 NYLON 1-5/8" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
487 In Stock |
|
$0.3048 / $0.6700 | Buy Now |
DISTI #
534-4811
|
Mouser Electronics | Standoffs & Spacers M/F HEX STDOFF 1.625"L 4-40 NYL RoHS: Compliant | 490 |
|
$0.3040 / $0.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.6020 | Buy Now |
DISTI #
KEYS4811
|
TME | Screwed spacer sleeve, hexagonal, polyamide, UNC4-40, UNC4-40 Min Qty: 10 | 0 |
|
$0.4650 / $0.5980 | RFQ |
DISTI #
000000000000358684
|
Sager | Standoffs & Spacers M/F HEX STDOFF 1.625L 4-40 NYL Min Qty: 500 | 0 |
|
$0.3017 / $0.5934 | Buy Now |