Part Details for 48112 by Brady Worldwide Inc
Overview of 48112 by Brady Worldwide Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68481-128HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Double Row, 28 Positions, 2.54mm (0.100in) Pitch. | |
10128481-127500ULF | Amphenol Communications Solutions | ExaMEZZ® 56Gb/s High Speed Mezzanine Connector System, Mezzanine, 2-pair, 15 column, 27.5mm. | |
78548-112HLF | Amphenol Communications Solutions | 78548-112HLF-B/S II HDR DR SELF-RET |
Price & Stock for 48112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11K2112
|
Newark | Scaffold Holder & Tags/Pack |Brady 48112 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$54.9900 | Buy Now |
DISTI #
2267-48112-ND
|
DigiKey | SCAFFOLD HOLDER & TAGS Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$66.0100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$57.2800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$52.8100 / $54.9900 | Buy Now |