There are no models available for this part yet.
Overview of 4814-201-14126 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1412-681 | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS, halogen-free | |
SER1412-681ME | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS, halogen-free | |
SER1412-681MED | Coilcraft Inc | General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 4814-201-14126 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4814-201-14126-ND
|
DigiKey | SNAP RING Min Qty: 1500 Lead time: 24 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.2810 | Buy Now | |
DISTI #
4814-201-14126
|
Avnet Americas | SNAP RING - Bulk (Alt: 4814-201-14126) Min Qty: 1500 Package Multiple: 1 Lead time: 21 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
571-4814-201-14126
|
Mouser Electronics | Other Tools SNAP RING RoHS: Compliant | 0 |
|
$1.2100 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0600 / $2.2100 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$1.0600 / $2.2100 | Buy Now |