Part Details for 4814-201-18126 by TE Connectivity
Overview of 4814-201-18126 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71918-126 | Amphenol Communications Solutions | Quickie Eject Latch Shrouded Header, Through Hole, Vertical, Double Row, 26 Positions, 2.54mm (0.100in) Pitch | |
68418-126HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 26 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating, 10.16 mm (0.4 in.) Tail | |
71918-126LF | Amphenol Communications Solutions | Quickie® Eject Latch connector, 2.54mm(0.100in), Shrouded Header, Through Hole, Straight, Double Row, 26 Positions |
Price & Stock for 4814-201-18126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4814-201-18126-ND
|
DigiKey | SNAP RING Min Qty: 1500 Lead time: 25 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.4966 | Buy Now |
DISTI #
4814-201-18126
|
Avnet Americas | - Bulk (Alt: 4814-201-18126) RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 22 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-4814-201-18126
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories SNAP RING RoHS: Compliant | 0 |
|
$1.3100 / $1.4600 | Order Now |