Part Details for 4814P-001-100 by Bourns Inc
Overview of 4814P-001-100 by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 4814P-001-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 728 |
|
RFQ |
Part Details for 4814P-001-100
4814P-001-100 CAD Models
4814P-001-100 Part Data Attributes
|
4814P-001-100
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4814P-001-100
Bourns Inc
RESISTOR, NETWORK, FILM, ISOLATED, 1.12W, SURFACE MOUNT, 2239, SO-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SO-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Additional Feature | TOLERANCE IS 1 OHM | |
Construction | Rectangular | |
Element Power Dissipation | 0.16 W | |
First Element Resistance | 10 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 7 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.03 mm | |
Package Length | 9.91 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.59 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1.12 W | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 2239 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | GULL WING | |
Working Voltage | 50 V |
Alternate Parts for 4814P-001-100
This table gives cross-reference parts and alternative options found for 4814P-001-100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4814P-001-100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
767143100GPTR13 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2W, 10ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2239, DSOP, ROHS COMPLIANT | CTS Corporation | 4814P-001-100 vs 767143100GPTR13 |
768143100GPTR | Array/Network Resistor, Isolated, 2W, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2239, ROHS COMPLIANT | CTS Corporation | 4814P-001-100 vs 768143100GPTR |
768143100GP | Array/Network Resistor, Isolated, 2W, 10ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2239, CHIP, ROHS COMPLIANT | CTS Corporation | 4814P-001-100 vs 768143100GP |
767143100G | RESISTOR, NETWORK, FILM, ISOLATED, 2W, SURFACE MOUNT, 2239 | CTS Corporation | 4814P-001-100 vs 767143100G |
767143100GSP | RESISTOR, NETWORK, FILM, ISOLATED, 2W, SURFACE MOUNT | CTS Corporation | 4814P-001-100 vs 767143100GSP |
768143100GPTR13 | Array/Network Resistor, Isolated, 2W, 10ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2239, CHIP, ROHS COMPLIANT | CTS Corporation | 4814P-001-100 vs 768143100GPTR13 |
768143100G | Array/Network Resistor, Isolated, 2W, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2239 | CTS Corporation | 4814P-001-100 vs 768143100G |
767143100GTR13 | Array/Network Resistor, Isolated, 2W, 10ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2239 | CTS Corporation | 4814P-001-100 vs 767143100GTR13 |
767143100GTR | RESISTOR, NETWORK, FILM, ISOLATED, 2W, SURFACE MOUNT, 2239 | CTS Corporation | 4814P-001-100 vs 767143100GTR |
767143100GP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2W, 10ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2239, ROHS COMPLIANT | CTS Corporation | 4814P-001-100 vs 767143100GP |