Part Details for 4814P-1-103 by Bourns Inc
Overview of 4814P-1-103 by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4814P-1-103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4814P-1-103-ND
|
DigiKey | RES ARRAY 7 RES 10K OHM 14SOIC Min Qty: 2000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5908 | Buy Now |
DISTI #
4814P-1-103
|
Avnet Americas | Res Thick Film NET 10K Ohm 2% 1.12W ±100ppm/°C ISOL Molded 14-Pin SOM Gull Wing SMD T/R - Tape and Reel (Alt: 4814P-1-103) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.5625 / $0.6390 | Buy Now |
DISTI #
652-4814P-1-10K
|
Mouser Electronics | Resistor Networks & Arrays 10K 2% 14Pin ISOLATED RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
73590879
|
RS | RNET-THK FILM SMD MED BODY | Bourns 4814P-1-103 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7200 / $0.8400 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 10K Ohm 2% 1.12W ±100ppm/°C ISOL Molded 14-Pin SOM Gull Wing SMD T/R | Alternative Product Available |
|
$0.5490 / $0.6430 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 200 |
|
$0.3516 / $0.9375 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 10K Ohm, 50V, 2±%, 100ppm | 1230 |
|
$0.2310 / $0.6600 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 10K Ohm, 50V, 2±%, 100ppm | 1160 |
|
$0.4400 / $1.1000 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 10K Ohm, 50V, 2±%, 100ppm | 1160 |
|
$0.4400 / $1.1000 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 10K Ohm, 50V, 2±%, 100ppm | 160 |
|
$0.3750 / $1.2500 | Buy Now |
Part Details for 4814P-1-103
4814P-1-103 CAD Models
4814P-1-103 Part Data Attributes
|
4814P-1-103
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4814P-1-103
Bourns Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.12W, 10000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, DSOP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | DSOP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Chip | |
Element Power Dissipation | 0.16 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e0 | |
Lead Spacing | 1.27 mm | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 7 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.03 mm | |
Package Length | 9.91 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.59 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1.12 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 2239 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for 4814P-1-103
This table gives cross-reference parts and alternative options found for 4814P-1-103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4814P-1-103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4814P-001-103 | RESISTOR, NETWORK, FILM, ISOLATED, 1.12W, SURFACE MOUNT, 2239, SO-14 | Bourns Inc | 4814P-1-103 vs 4814P-001-103 |
767143103GP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2W, 10000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, CHIP, ROHS COMPLIANT | CTS Corporation | 4814P-1-103 vs 767143103GP |
768143103GSP | RESISTOR, NETWORK, FILM, ISOLATED, 2W, SURFACE MOUNT, CHIP | CTS Corporation | 4814P-1-103 vs 768143103GSP |
768143103GPTR13 | Array/Network Resistor, Isolated, 2W, 10000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, CHIP, ROHS COMPLIANT | CTS Corporation | 4814P-1-103 vs 768143103GPTR13 |
768143103GTR7 | Array/Network Resistor, Isolated, 2W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239 | CTS Corporation | 4814P-1-103 vs 768143103GTR7 |
768143103GPTR | Array/Network Resistor, Isolated, 2W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, ROHS COMPLIANT | CTS Corporation | 4814P-1-103 vs 768143103GPTR |
768143103GTR | RESISTOR, NETWORK, FILM, ISOLATED, 2W, SURFACE MOUNT, 2239 | CTS Corporation | 4814P-1-103 vs 768143103GTR |
767143103GPTR7 | RESISTOR, NETWORK, FILM, ISOLATED, 2W, SURFACE MOUNT, ROHS COMPLIANT | CTS Corporation | 4814P-1-103 vs 767143103GPTR7 |
767143103GTR | RESISTOR, NETWORK, FILM, ISOLATED, 2W, SURFACE MOUNT, 2239 | CTS Corporation | 4814P-1-103 vs 767143103GTR |
768143103G | Array/Network Resistor, Isolated, 2W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239 | CTS Corporation | 4814P-1-103 vs 768143103G |