-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.12W, 10000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4814P-1-103LFCT-ND
|
DigiKey | RES ARRAY 7 RES 10K OHM 14SOIC Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
894 In Stock |
|
$0.5658 / $1.5900 | Buy Now |
DISTI #
4814P-1-103LF
|
Avnet Americas | Resistor, Network, 10 kOhm, ± 2%, 1.12 W, 7 Resistors, Isolated, SOM, Gull Wing, Surface Mount, Thick Film - Tape and Reel (Alt: 4814P-1-103LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.5625 / $0.6390 | Buy Now |
DISTI #
84Y6828
|
Avnet Americas | Resistor, Network, 10 kOhm, ± 2%, 1.12 W, 7 Resistors, Isolated, SOM, Gull Wing, Surface Mount, Thick Film - Product that comes on tape, but is not reeled (Alt: 84Y6828) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 4 Days Container: Ammo Pack | 50 Partner Stock |
|
$0.9270 / $1.5200 | Buy Now |
DISTI #
652-4814P-1LF-10K
|
Mouser Electronics | Resistor Networks & Arrays 10K 2% 14 Pin RoHS: Compliant | 2777 |
|
$0.5650 / $1.5700 | Buy Now |
DISTI #
73590880
|
RS | RNET-THK FILM SMD MED BODY | Bourns 4814P-1-103LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7200 / $0.8400 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 10K Ohm 2% 1.12W ±100ppm/°C ISOL 14-Pin SOM Gull Wing SMD Automotive T/R RoHS: Compliant |
2144 Partner Stock |
|
$0.5600 / $0.6560 | Buy Now |
DISTI #
4814P-1-103LF
|
TTI | Resistor Networks & Arrays 10K 2% 14 Pin RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.5740 / $0.6460 | Buy Now |
DISTI #
4814P-1-103LF
|
Avnet Americas | Resistor, Network, 10 kOhm, ± 2%, 1.12 W, 7 Resistors, Isolated, SOM, Gull Wing, Surface Mount, Thick Film - Tape and Reel (Alt: 4814P-1-103LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.5625 / $0.6390 | Buy Now |
DISTI #
84Y6828
|
Avnet Americas | Resistor, Network, 10 kOhm, ± 2%, 1.12 W, 7 Resistors, Isolated, SOM, Gull Wing, Surface Mount, Thick Film - Product that comes on tape, but is not reeled (Alt: 84Y6828) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 4 Days Container: Ammo Pack | 50 Partner Stock |
|
$0.9270 / $1.5200 | Buy Now |
DISTI #
4814P-1-103LF
|
Avnet Americas | Resistor, Network, 10 kOhm, ± 2%, 1.12 W, 7 Resistors, Isolated, SOM, Gull Wing, Surface Mount, Thick Film - Tape and Reel (Alt: 4814P-1-103LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.5625 / $0.6390 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4814P-1-103LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4814P-1-103LF
Bourns Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.12W, 10000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 14 Weeks, 4 Days | |
Samacsys Manufacturer | Bourns | |
Construction | Chip | |
Element Power Dissipation | 0.16 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e2 | |
Lead Spacing | 1.27 mm | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 7 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.03 mm | |
Package Length | 9.91 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.59 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1.12 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 2239 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for 4814P-1-103LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4814P-1-103LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4814P-001-103 | RESISTOR, NETWORK, FILM, ISOLATED, 1.12W, SURFACE MOUNT, 2239, SO-14 | Bourns Inc | 4814P-1-103LF vs 4814P-001-103 |
767143103GP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 2W, 10000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, CHIP, ROHS COMPLIANT | CTS Corporation | 4814P-1-103LF vs 767143103GP |
768143103GSP | RESISTOR, NETWORK, FILM, ISOLATED, 2W, SURFACE MOUNT, CHIP | CTS Corporation | 4814P-1-103LF vs 768143103GSP |
768143103GPTR13 | Array/Network Resistor, Isolated, 2W, 10000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, CHIP, ROHS COMPLIANT | CTS Corporation | 4814P-1-103LF vs 768143103GPTR13 |
768143103GTR7 | Array/Network Resistor, Isolated, 2W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239 | CTS Corporation | 4814P-1-103LF vs 768143103GTR7 |
768143103GPTR | Array/Network Resistor, Isolated, 2W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, ROHS COMPLIANT | CTS Corporation | 4814P-1-103LF vs 768143103GPTR |
768143103GTR | RESISTOR, NETWORK, FILM, ISOLATED, 2W, SURFACE MOUNT, 2239 | CTS Corporation | 4814P-1-103LF vs 768143103GTR |
767143103GPTR7 | RESISTOR, NETWORK, FILM, ISOLATED, 2W, SURFACE MOUNT, ROHS COMPLIANT | CTS Corporation | 4814P-1-103LF vs 767143103GPTR7 |
767143103GTR | RESISTOR, NETWORK, FILM, ISOLATED, 2W, SURFACE MOUNT, 2239 | CTS Corporation | 4814P-1-103LF vs 767143103GTR |
768143103G | Array/Network Resistor, Isolated, 2W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239 | CTS Corporation | 4814P-1-103LF vs 768143103G |