There are no models available for this part yet.
Overview of 4814P-1-622LF by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127816-22LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Plug Housing with panel mounting ears, 22 Positions, Natural Color, GW Compatible Nylon66. | |
98414-F06-22LF | Amphenol Communications Solutions | Minitek®, Wire to Board Connectors, Shrouded Header - Through Mount - Double row - 22 Positions - 2mm (0.079inch) - Vertical | |
61083-143622LF | Amphenol Communications Solutions | BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 140 Positions. |
Price & Stock for 4814P-1-622LF by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41Y0462
|
Newark | Rnet-Thk Film Smd Med Body /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns 4814P-1-622LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5990 / $0.7070 | Buy Now | |
DISTI #
4814P-1-622LF-ND
|
DigiKey | RES ARRAY 7 RES 6.2K OHM 14SOIC Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5908 | Buy Now | |
DISTI #
4814P-1-622LF
|
Avnet Americas | 4800P Series Thick Film Resistor Array 6.2K Ohm 2% 1.12W 100 ppm/?C ISOL 14-Pin SOM Surface Mount T/R - Tape and Reel (Alt: 4814P-1-622LF) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5625 / $0.6390 | Buy Now | |
DISTI #
652-4814P-1-622LF
|
Mouser Electronics | Resistor Networks & Arrays 33ohm 2% 14Pin 1.12 WATTS RoHS: Compliant | 0 |
|
$0.5900 | Order Now | |
DISTI #
73590933
|
RS | RNET-THK FILM SMD MED BODY | Bourns 4814P-1-622LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7200 / $0.8400 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5640 / $0.6430 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.5640 / $0.6430 | Buy Now |