-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.12W, 10000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y9885
|
Newark | Resistor, Aec-Q200, Bussed, 10K, 2%, Soic, Resistance:10Kohm, Voltage Rating:50V, No. Of Elements:13Elements, Network Circuit Type:Bussed, Resistor Case Style:Soic, Power Rating Per Element:80Mw, Resistance Tolerance: 2%, Product Rohs Compliant: Yes |Bourns 4814P-2-103LF Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 800 |
|
$0.8270 / $1.5200 | Buy Now |
DISTI #
05AK4799
|
Newark | Array/Network Resistor, Bussed, Metal Glaze/Thick Film, 1.12W, 10000Ohm, 50V, 2% +/-Tol, 100Ppm/Cel, Surface Mount, 2239 Rohs Compliant: Yes |Bourns 4814P-2-103LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5490 / $1.2000 | Buy Now |
DISTI #
97M3852
|
Newark | Resistor, Bussed Resistor Network 13, 10Kohm, 2%, Smd, Resistance:10Kohm, Network Circuit Type:Bussed, No. Of Resistors:7Resistors, Resistor Case/Package:Soic, Resistance Tolerance:± 2%, Voltage Rating:50V, Power Rating:1.12W Rohs Compliant: Yes |Bourns 4814P-2-103LF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6790 | Buy Now |
DISTI #
33K0614
|
Newark | Resistor, Bus Res N/W 13, 10Kohm, 2%, Smd, Resistance:10Kohm, Network Circuit Type:Bussed, No. Of Resistors:7Resistors, Resistor Case/Package:Soic, Resistance Tolerance:± 2%, Voltage Rating:50V, Power Rating Per Resistor:80Mw Rohs Compliant: Yes |Bourns 4814P-2-103LF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5990 / $0.7070 | Buy Now |
DISTI #
4814P-2-103LFCT-ND
|
DigiKey | RES ARRAY 13 RES 10K OHM 14SOIC Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6025 In Stock |
|
$0.5658 / $1.5900 | Buy Now |
DISTI #
4814P-2-103LF
|
Avnet Americas | Resistor, Network, 10 kOhm, ± 2%, 1.12 W, 13 Resistors, Bussed, SOM, Gull Wing, Surface Mount, Thick Film - Tape and Reel (Alt: 4814P-2-103LF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.5625 / $0.6390 | Buy Now |
DISTI #
4814P-2-103LF
|
Avnet Americas | Resistor, Network, 10 kOhm, ± 2%, 1.12 W, 13 Resistors, Bussed, SOM, Gull Wing, Surface Mount, Thick Film - Tape and Reel (Alt: 4814P-2-103LF) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
652-4814P-2LF-10K
|
Mouser Electronics | Resistor Networks & Arrays 10K 2% 14Pin RoHS: Compliant | 10988 |
|
$0.5650 / $1.1700 | Buy Now |
DISTI #
V72:2272_06243182
|
Arrow Electronics | Res Thick Film NET 10K Ohm 2% 1.12W ±100ppm/°C BUS 14-Pin SOM Gull Wing SMD Automotive AEC-Q200 T/R Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2131 Container: Cut Strips | Americas - 754 |
|
$0.5556 / $0.8998 | Buy Now |
DISTI #
71279110
|
RS | RNET-THK FILM SMD MED BODY | Bourns 4814P-2-103LF RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7200 / $0.8400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4814P-2-103LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4814P-2-103LF
Bourns Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.12W, 10000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Chip | |
Element Power Dissipation | 0.08 W | |
First Element Resistance | 10000 Ω | |
JESD-609 Code | e2 | |
Lead Spacing | 1.27 mm | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 13 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.03 mm | |
Package Length | 9.91 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.59 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1.12 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 2239 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |