4814P-2-330LF
Bourns Inc
Description: Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.12W, 33ohm, 50V, 250ppm/Cel, Surface Mount, 2239, ROHS COMPLIANT

Overview of 4814P-2-330LF by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
66902-330LF Amphenol Communications Solutions Quickie Header, Wire to Board Connector, Standard Dual Beam - Double row - 30 Positions - 2.54 mm (0.1 in.) .
66900-330LF Amphenol Communications Solutions Quickie Header, Wire to Board Connector, Standard Dual Beam - Double row - 30 Positions - 2.54 mm (0.1 in.) .
68682-330LF Amphenol Communications Solutions Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Dual Entry, Double Row, 60 Position ,2.54mm (0.100in) Pitch.

Price & Stock for 4814P-2-330LF by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 652-4814P-2LF-33
Mouser Electronics Resistor Networks & Arrays 33ohm 2% 14Pin RoHS: Compliant 0
  • 1 $0.6900
  • 10 $0.5660
  • 100 $0.3800
  • 500 $0.2750
  • 1,000 $0.2390
  • 2,000 $0.2020
  • 24,000 $0.2000
$0.2000 / $0.6900 Order Now

CAD Models for 4814P-2-330LF by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 4814P-2-330LF by Bourns Inc

4814P-2-330LF
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
not_compliant
Samacsys Manufacturer
Bourns
Additional Feature
TOLERANCE IS 1 OHM
Construction
Chip
Element Power Dissipation
0.08 W
First Element Resistance
33 Ω
JESD-609 Code
e2
Lead Spacing
1.27 mm
Mounting Feature
SURFACE MOUNT
Network Type
BUSSED
Number of Elements
13
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
2.03 mm
Package Length
9.91 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
5.59 mm
Packing Method
TR
Rated Power Dissipation (P)
1.12 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
33 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
2239
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
250 ppm/°C
Temperature Coefficient Tracking
100 ppm/°C
Terminal Finish
Tin/Copper (Sn/Cu)
Terminal Shape
GULL WING
Working Voltage
50 V
Want to compare parts?
  1. 4814P-2-330LF
    Bourns Inc
    Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.12W, 33ohm, 50V, 250ppm/Cel, Surface Mount, 2239, ROHS COMPLIANT
    VS

Alternate Parts for 4814P-2-330LF

This table gives cross-reference parts and alternative options found for 4814P-2-330LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4814P-2-330LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
4814P-2-330 Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.12W, 33ohm, 50V, 250ppm/Cel, Surface Mount, 2239, DSOP Bourns Inc 4814P-2-330LF vs 4814P-2-330
Part Number Description Manufacturer Compare
767141330GTR7 RESISTOR, NETWORK, FILM, BUSSED, 2W, SURFACE MOUNT CTS Corporation 4814P-2-330LF vs 767141330GTR7
767141330GPTR7 RESISTOR, NETWORK, FILM, BUSSED, 2W, SURFACE MOUNT, ROHS COMPLIANT CTS Corporation 4814P-2-330LF vs 767141330GPTR7
768141330GP Array/Network Resistor, Bussed, 2W, 33ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2239, CHIP, ROHS COMPLIANT CTS Corporation 4814P-2-330LF vs 768141330GP
768141330GTR RESISTOR, NETWORK, FILM, BUSSED, 2W, SURFACE MOUNT, 2239 CTS Corporation 4814P-2-330LF vs 768141330GTR
768141330GPTR13 Array/Network Resistor, Bussed, 2W, 33ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2239, CHIP, ROHS COMPLIANT CTS Corporation 4814P-2-330LF vs 768141330GPTR13
768141330GTR13 Array/Network Resistor, Bussed, 2W, 33ohm, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2239, CHIP CTS Corporation 4814P-2-330LF vs 768141330GTR13
768141330GSP RESISTOR, NETWORK, FILM, BUSSED, 2W, SURFACE MOUNT, CHIP CTS Corporation 4814P-2-330LF vs 768141330GSP
4814P-002-330 RESISTOR, NETWORK, FILM, BUSSED, 1.12W, SURFACE MOUNT, 2239, SO-14 Bourns Inc 4814P-2-330LF vs 4814P-002-330
768141330G Array/Network Resistor, Bussed, 2W, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2239 CTS Corporation 4814P-2-330LF vs 768141330G
768141330GPTR7 Array/Network Resistor, Bussed, 2W, 50V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 2239, ROHS COMPLIANT CTS Corporation 4814P-2-330LF vs 768141330GPTR7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4814P-2-330LF by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4814P-2-330LF by Bourns Inc

Select Manufacturer
Which Manufacturer of 4814P-2-330LF would you like to use for your alert(s)?
  • Please alert me when 4814P-2-330LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4814P-2-330LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4814P-2-330LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4814P-2-330LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4814P-2-330LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4814P-2-330LF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: