Part Details for 4814P-3-202/202LF by Bourns Inc
Overview of 4814P-3-202/202LF by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4814P-3-202/202LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T3923
|
Newark | Rnet-Thk Film Smd Med Body /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns 4814P-3-202/202LF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7930 / $0.9360 | Buy Now |
DISTI #
4814P-3-202/202LF-ND
|
DigiKey | RES NETWORK 24 RES 2K OHM 14SOIC Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7671 | Buy Now |
DISTI #
4814P-3-202/202LF
|
Avnet Americas | 4800P Series Thick Film Resistor Array 2K Ohm 2% 1.12W 100 ppm/°C Dual Terminator 14-Pin SOM Surface Mount T/R - Tape and Reel (Alt: 4814P-3-202/202LF) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.7446 / $0.8459 | Buy Now |
DISTI #
652-4814P3202/202LF
|
Mouser Electronics | Resistor Networks & Arrays RNET-THK FILM SMD MED BODY RoHS: Compliant | 0 |
|
$0.7490 / $0.7670 | Order Now |
DISTI #
73591010
|
RS | RNET-THK FILM SMD MED BODY | Bourns 4814P-3-202/202LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9500 / $1.1200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7390 / $1.5490 | Buy Now |
DISTI #
4814P-3-202/202LF
|
Avnet Americas | 4800P Series Thick Film Resistor Array 2K Ohm 2% 1.12W 100 ppm/°C Dual Terminator 14-Pin SOM Surface Mount T/R - Tape and Reel (Alt: 4814P-3-202/202LF) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.7446 / $0.8459 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.7390 / $1.5490 | Buy Now |
Part Details for 4814P-3-202/202LF
4814P-3-202/202LF CAD Models
4814P-3-202/202LF Part Data Attributes:
|
4814P-3-202/202LF
Bourns Inc
Buy Now
|
Compare Parts:
4814P-3-202/202LF
Bourns Inc
|
Samacsys Manufacturer | Bourns |