Part Details for 4814P-3-800/211 by Bourns Inc
Overview of 4814P-3-800/211 by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4814P-3-800/211
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04B8727
|
Newark | Resistors Network-Thick Film Smd Med Body |Bourns 4814P-3-800/211 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7880 / $0.9300 | Buy Now |
DISTI #
4814P-3-800/211-ND
|
DigiKey | RES NTWRK 24 RES MULT OHM 14SOIC Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7629 | Buy Now |
DISTI #
4814P-3-800/211
|
Avnet Americas | 4800P Series Thick Film Resistor Array 80Ohm/210Ohm 2% 1.12W 100 ppm/°C Dual Terminator 14-Pin SOM Surface Mount T/R - Tape and Reel (Alt: 4814P-3-800/211) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.7405 / $0.8412 | Buy Now |
DISTI #
73591016
|
RS | RNET-THK FILM SMD MED BODY | Bourns 4814P-3-800/211 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9500 / $1.1100 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 80 Ohm/210 Ohm 2 Ohm/2% 1.12W ±100ppm/°C TERM Molded 14-Pin SOM Gull Wing SMD T/R | 0 |
|
$0.7350 / $1.5400 | Buy Now |
DISTI #
4814P-3-800/211
|
Avnet Americas | 4800P Series Thick Film Resistor Array 80Ohm/210Ohm 2% 1.12W 100 ppm/°C Dual Terminator 14-Pin SOM Surface Mount T/R - Tape and Reel (Alt: 4814P-3-800/211) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.7405 / $0.8412 | Buy Now |
|
Master Electronics | Res Thick Film NET 80 Ohm/210 Ohm 2 Ohm/2% 1.12W ±100ppm/°C TERM Molded 14-Pin SOM Gull Wing SMD T/R | 0 |
|
$0.7350 / $1.5400 | Buy Now |