Part Details for 4814P-T01-271LF by Bourns Inc
Overview of 4814P-T01-271LF by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4814P-T01-271LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33K0538
|
Newark | Resistor Network, thick Film,270Ohms,50Wv,2+/-% Tol,-100,100Ppm-Tc,3922-Case Rohs Compliant: Yes |Bourns 4814P-T01-271LF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6550 / $0.7100 | Buy Now |
DISTI #
4814P-T01-271LF-ND
|
DigiKey | RES ARRAY 7 RES 270 OHM 14SOIC Min Qty: 2000 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6094 | Buy Now |
DISTI #
4814P-T01-271LF
|
Avnet Americas | Resistor, Network, 270 Ohm, ± 2%, 1.12 W, 7 Resistors, Isolated, SOM, Gull Wing, Surface Mount, Thick Film - Rail/Tube (Alt: 4814P-T01-271LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.5801 / $0.6590 | Buy Now |
DISTI #
652-4814P-T1LF-270
|
Mouser Electronics | Resistor Networks & Arrays 27ohm 2% 14Pin RoHS: Compliant | 0 |
|
$0.5830 / $0.6230 | Order Now |
DISTI #
73591050
|
RS | RNET-THK FILM SMD MED BODY | Bourns 4814P-T01-271LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7400 / $0.8700 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 270 Ohm 2% 1.12W ±100ppm/°C ISOL 14-Pin SOM Gull Wing SMD Automotive Tube RoHS: Compliant | 0 |
|
$0.6370 / $0.9280 | Buy Now |
DISTI #
4814P-T01-271LF
|
Avnet Americas | Resistor, Network, 270 Ohm, ± 2%, 1.12 W, 7 Resistors, Isolated, SOM, Gull Wing, Surface Mount, Thick Film - Rail/Tube (Alt: 4814P-T01-271LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.5801 / $0.6590 | Buy Now |
DISTI #
4814P-T01-271LF
|
Avnet Abacus | Resistor, Network, 270 Ohm, � 2%, 1.12 W, 7 Resistors, Isolated, SOM, Gull Wing, Surface Mount, Thick Film (Alt: 4814P-T01-271LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Thick Film NET 270 Ohm 2% 1.12W ±100ppm/°C ISOL 14-Pin SOM Gull Wing SMD Automotive Tube RoHS: Compliant | 0 |
|
$0.6370 / $0.9280 | Buy Now |
Part Details for 4814P-T01-271LF
4814P-T01-271LF CAD Models
4814P-T01-271LF Part Data Attributes:
|
4814P-T01-271LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4814P-T01-271LF
Bourns Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.12W, 270ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239, SO-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SO-14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Chip | |
Element Power Dissipation | 0.16 W | |
First Element Resistance | 270 Ω | |
JESD-609 Code | e2 | |
Lead Spacing | 1.27 mm | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 7 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.03 mm | |
Package Length | 9.91 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.59 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 1.12 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 270 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 2239 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |