Part Details for 4816-3000-CP by 3M Interconnect
Overview of 4816-3000-CP by 3M Interconnect
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') | |
CS-USBAB003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for 4816-3000-CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19M1526
|
Newark | Dip Socket, 16 Position, Through Hole, No. Of Contacts:16Contacts, Connector Type:Dip Socket, Pitch Spacing:2.54Mm, Product Range:4800 Series, Row Pitch:7.62Mm, Contact Material:Phosphor Bronze, Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |3M 4816-3000-CP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 253 |
|
$0.3840 / $0.7450 | Buy Now |
DISTI #
3M5463-ND
|
DigiKey | CONN IC DIP SOCKET 16POS TIN Min Qty: 1 Lead time: 12 Weeks Container: Tube |
11912 In Stock |
|
$0.3324 / $0.7100 | Buy Now |
DISTI #
19M1526
|
Avnet Americas | Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 19M1526) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 4 Days Container: Bulk | 253 Partner Stock |
|
$0.5370 / $0.7450 | Buy Now |
DISTI #
7010501769
|
Avnet Americas | Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7010501769) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2699 / $0.3072 | Buy Now |
DISTI #
517-4816-3000-CP
|
Mouser Electronics | IC & Component Sockets 16P DUAL WIPE DIPSKT RoHS: Compliant | 17239 |
|
$0.3000 / $0.5700 | Buy Now |
DISTI #
MMM7010501769
|
Heilind Electronics | 7010501769 80000913105 DUALWPDIP/16LD/0.3/STRTL | Americas - 0 in Stock |
|
$0.3375 / $0.3429 | Buy Now |
|
Bristol Electronics | 340 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 5 | 25 |
|
$0.7313 / $1.1250 | Buy Now |
|
Quest Components | DIP16, IC SOCKET | 272 |
|
$0.5750 / $1.1500 | Buy Now |
|
Quest Components | DIP16, IC SOCKET | 20 |
|
$0.7500 / $1.5000 | Buy Now |
Part Details for 4816-3000-CP
4816-3000-CP CAD Models
4816-3000-CP Part Data Attributes
|
4816-3000-CP
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
4816-3000-CP
3M Interconnect
IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 11 Weeks, 4 Days | |
Samacsys Manufacturer | 3M | |
Additional Feature | STANDARD: UL94V-0, 3M | |
Body Breadth | 0.4 inch | |
Body Depth | 0.2 inch | |
Body Length | 0.795 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
Contact Style | LEAF | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP16 | |
Dielectric Withstanding Voltage | 100VAC V | |
Housing Material | GLASS FILLED POLYESTER | |
Insulation Resistance | 5000000000 Ω | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |