Part Details for 4816P-002-563 by Bourns Inc
Overview of 4816P-002-563 by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 4816P-002-563
4816P-002-563 CAD Models
4816P-002-563 Part Data Attributes
|
4816P-002-563
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4816P-002-563
Bourns Inc
RESISTOR, NETWORK, FILM, BUSSED, 1.28W, SURFACE MOUNT, 2244, SO-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SO-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Construction | Rectangular | |
Element Power Dissipation | 0.08 W | |
First Element Resistance | 56000 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 15 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.03 mm | |
Package Length | 11.18 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.59 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1.28 W | |
Rated Temperature | 70 °C | |
Resistance | 56000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 2244 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for 4816P-002-563
This table gives cross-reference parts and alternative options found for 4816P-002-563. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4816P-002-563, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
768161563GPTR7 | Array/Network Resistor, Bussed, 2.3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, ROHS COMPLIANT | CTS Corporation | 4816P-002-563 vs 768161563GPTR7 |
767161563GP | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 2.3W, 56000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, CHIP, ROHS COMPLIANT | CTS Corporation | 4816P-002-563 vs 767161563GP |
768161563GP | Array/Network Resistor, Bussed, 2.3W, 56000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, CHIP, ROHS COMPLIANT | CTS Corporation | 4816P-002-563 vs 768161563GP |
767161563GPTR7 | RESISTOR, NETWORK, FILM, BUSSED, 2.3W, SURFACE MOUNT, ROHS COMPLIANT | CTS Corporation | 4816P-002-563 vs 767161563GPTR7 |
768161563GTR | RESISTOR, NETWORK, FILM, BUSSED, 2.3W, SURFACE MOUNT, 2244 | CTS Corporation | 4816P-002-563 vs 768161563GTR |
768161563GPTR | Array/Network Resistor, Bussed, 2.3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, ROHS COMPLIANT | CTS Corporation | 4816P-002-563 vs 768161563GPTR |
767161563GTR7 | RESISTOR, NETWORK, FILM, BUSSED, 2.3W, SURFACE MOUNT | CTS Corporation | 4816P-002-563 vs 767161563GTR7 |
768161563GSP | RESISTOR, NETWORK, FILM, BUSSED, 2.3W, SURFACE MOUNT, CHIP | CTS Corporation | 4816P-002-563 vs 768161563GSP |
767161563GPTR13 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 2.3W, 56000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DSOP, ROHS COMPLIANT | CTS Corporation | 4816P-002-563 vs 767161563GPTR13 |
767161563G | RESISTOR, NETWORK, FILM, BUSSED, 2.3W, SURFACE MOUNT, 2244 | CTS Corporation | 4816P-002-563 vs 767161563G |