-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.28W, 1000000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK3406
|
Newark | Res, Net, Buss, 1M, 1.28W, 2%, Soic, Resistance:1Mohm, Network Circuit Type:Bussed, No. Of Resistors:15Resistors, Resistor Case/Package:Soic, Resistance Tolerance:± 2%, Voltage Rating:50V, Power Rating Per Resistor:80Mw Rohs Compliant: Yes |Bourns 4816P-2-105LF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9250 | Buy Now |
DISTI #
33K0870
|
Newark | Res, Net, Buss, 1M, 1.28W, 2%, Soic, Resistance:1Mohm, Network Circuit Type:Bussed, No. Of Resistors:15Resistors, Resistor Case/Package:Soic, Resistance Tolerance:± 2%, Voltage Rating:50V, Power Rating Per Resistor:80Mw Rohs Compliant: Yes |Bourns 4816P-2-105LF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6280 / $0.7410 | Buy Now |
DISTI #
4816P-2-105LFCT-ND
|
DigiKey | RES ARRAY 15 RES 1M OHM 16SOIC Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1470 In Stock |
|
$0.5931 / $1.6700 | Buy Now |
DISTI #
4816P-2-105LF
|
Avnet Americas | Resistor, Network, 1 M Ohm, ± 2%, 1.28 W, 15 Resistors, Bussed, SOM, Gull Wing, Surface Mount, Thick Film - Tape and Reel (Alt: 4816P-2-105LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.5896 / $0.6698 | Buy Now |
DISTI #
652-4816P-2LF-1M
|
Mouser Electronics | Resistor Networks & Arrays 1M 2% 16Pin SMT RoHS: Compliant | 3114 |
|
$0.5930 / $1.3900 | Buy Now |
DISTI #
V72:2272_06243448
|
Arrow Electronics | Res Thick Film NET 1M Ohm 2% 1.28W ±100ppm/°C BUS 16-Pin SOM Gull Wing SMD Automotive AEC-Q200 T/R Min Qty: 177 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1818 Container: Cut Strips | Americas - 177 |
|
$0.5241 | Buy Now |
DISTI #
73591315
|
RS | RNET-THK FILM SMD MED BODY | Bourns 4816P-2-105LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0800 / $1.2700 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 1M Ohm 2% 1.28W ±100ppm/°C BUS 16-Pin SOM Gull Wing SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.5750 / $0.6740 | Buy Now |
DISTI #
27482646
|
Verical | Res Thick Film NET 1M Ohm 2% 1.28W ±100ppm/°C BUS 16-Pin SOM Gull Wing SMD Automotive AEC-Q200 T/R Min Qty: 177 Package Multiple: 1 Date Code: 1818 | Americas - 177 |
|
$0.5241 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 1M Ohm, 50V, 2±%, 100ppm | 3000 |
|
$0.4116 / $1.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4816P-2-105LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4816P-2-105LF
Bourns Inc
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.28W, 1000000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Chip | |
Element Power Dissipation | 0.08 W | |
First Element Resistance | 1000000 Ω | |
JESD-609 Code | e2 | |
Lead Spacing | 1.27 mm | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 15 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.03 mm | |
Package Length | 11.18 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.59 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1.28 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 2244 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for 4816P-2-105LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4816P-2-105LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
767161105GTR7 | RESISTOR, NETWORK, FILM, BUSSED, 2.3W, SURFACE MOUNT | CTS Corporation | 4816P-2-105LF vs 767161105GTR7 |
768161105GTR7 | Array/Network Resistor, Bussed, 2.3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244 | CTS Corporation | 4816P-2-105LF vs 768161105GTR7 |
767161105G | RESISTOR, NETWORK, FILM, BUSSED, 2.3W, SURFACE MOUNT, 2244 | CTS Corporation | 4816P-2-105LF vs 767161105G |
768161105GPTR | Array/Network Resistor, Bussed, 2.3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, ROHS COMPLIANT | CTS Corporation | 4816P-2-105LF vs 768161105GPTR |
768161105G | Array/Network Resistor, Bussed, 2.3W, 1000000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244 | CTS Corporation | 4816P-2-105LF vs 768161105G |
768161105GTR | RESISTOR, NETWORK, FILM, BUSSED, 2.3W, SURFACE MOUNT, 2244 | CTS Corporation | 4816P-2-105LF vs 768161105GTR |
767161105GTR | RESISTOR, NETWORK, FILM, BUSSED, 2.3W, SURFACE MOUNT, 2244 | CTS Corporation | 4816P-2-105LF vs 767161105GTR |
768161105GPTR13 | Array/Network Resistor, Bussed, 2.3W, 1000000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, CHIP, ROHS COMPLIANT | CTS Corporation | 4816P-2-105LF vs 768161105GPTR13 |
768161105GSP | RESISTOR, NETWORK, FILM, BUSSED, 2.3W, SURFACE MOUNT, CHIP | CTS Corporation | 4816P-2-105LF vs 768161105GSP |
767161105GPTR7 | RESISTOR, NETWORK, FILM, BUSSED, 2.3W, SURFACE MOUNT, ROHS COMPLIANT | CTS Corporation | 4816P-2-105LF vs 767161105GPTR7 |