-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 220ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, SO-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66564-816PLF | Amphenol Communications Solutions | Quickie® IDC Receptacle, Wire To Board, Double Row, 16 Positions, with Strain Relief, with Polarizing Feature, 2.54mm (0.100in) Pitch | |
10127817-221LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Receptacle Terminal, Brass, Tin plating, AWG(#16-22). | |
10127819-08221LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, 100u\\ Bright Tin plating, Black Color, 8 Positions, Non GW Compatible Nylon66, Tray Packing. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39K2751
|
Newark | Resistor Network, 220R, Resistance:220Ohm, Product Range:4800P Series, No. Of Elements:8Elements, Network Circuit Type:Isolated, Resistor Case Style:Soic, No. Of Pins:16Pins, Voltage Rating:50V, Power Rating Per Element:160Mw, Rohs Compliant: Yes |Bourns 4816P-T01-221LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1984 |
|
$0.6560 / $1.2500 | Buy Now |
DISTI #
05AK4805
|
Newark | Array/Network Resistor, Isolated, Metal Glaze/Thick Film, 1.28W, 220Ohm, 50V, 2% +/-Tol, 100Ppm/Cel, Surface Mount, 2244 |Bourns 4816P-T01-221LF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5120 / $1.1200 | Buy Now |
DISTI #
4816P-T01-221LF-ND
|
DigiKey | RES ARRAY 8 RES 220 OHM 16SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
5787 In Stock |
|
$0.6046 / $1.2000 | Buy Now |
DISTI #
652-4816P-T1LF-220
|
Mouser Electronics | Resistor Networks & Arrays 220ohm 2% 16Pin SMT RoHS: Compliant | 1490 |
|
$0.6040 / $1.2000 | Buy Now |
DISTI #
70155542
|
RS | Resistor, Ntwk, SMT,220 Ohms, Tol 2%,Pwr Rating 1.28W,50V Max, 100ppm, Isolated | Bourns 4816P-T01-221LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7700 / $0.9100 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 220 Ohm 2% 1.28W ±100ppm/°C ISOL 16-Pin SOM Gull Wing SMD Automotive Tube RoHS: Compliant |
74 Partner Stock |
|
$0.5770 / $0.9390 | Buy Now |
DISTI #
63330792
|
Verical | Res Thick Film NET 220 Ohm 2% 1.28W ±100ppm/°C ISOL 16-Pin SOM Gull Wing SMD Automotive AEC-Q200 Tube Min Qty: 441 Package Multiple: 1 Date Code: 2233 | Americas - 831 |
|
$0.2240 | Buy Now |
DISTI #
82734794
|
Verical | Res Thick Film NET 220 Ohm 2% 1.28W ±100ppm/°C ISOL 16-Pin SOM Gull Wing SMD Automotive AEC-Q200 Tube Min Qty: 435 Package Multiple: 435 Date Code: 2425 | Americas - 435 |
|
$1.0290 | Buy Now |
|
Bristol Electronics | 541 |
|
RFQ | ||
DISTI #
4816P-T01-221LF
|
TTI | Resistor Networks & Arrays 220ohm 2% 16Pin SMT pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 200 In Stock |
|
$0.6500 / $0.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4816P-T01-221LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4816P-T01-221LF
Bourns Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 220ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, SO-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SO-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Samacsys Manufacturer | Bourns | |
Construction | Chip | |
Element Power Dissipation | 0.16 W | |
First Element Resistance | 220 Ω | |
JESD-609 Code | e2 | |
Lead Spacing | 1.27 mm | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.03 mm | |
Package Length | 11.18 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.59 mm | |
Packing Method | TUBE | |
Rated Power Dissipation (P) | 1.28 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 220 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 2244 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for 4816P-T01-221LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4816P-T01-221LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
628A221TR4 | RESISTOR, NETWORK, FILM, ISOLATED, 1.28W, SURFACE MOUNT, 2244, DIP, ROHS COMPLIANT | TT electronics / BI Technologies | 4816P-T01-221LF vs 628A221TR4 |
4816P-T02-221LF | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.28W, 220ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, SO-16 | Bourns Inc | 4816P-T01-221LF vs 4816P-T02-221LF |
628A221LF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DIP, ROHS COMPLIANT | TT Electronics Resistors | 4816P-T01-221LF vs 628A221LF |
4816P-1-221LF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 220ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, ROHS COMPLIANT | Bourns Inc | 4816P-T01-221LF vs 4816P-1-221LF |
4816P-T01-221 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 220ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, SO-16 | Bourns Inc | 4816P-T01-221LF vs 4816P-T01-221 |
4816P-T04-221LF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 220ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, SO-16 | Bourns Inc | 4816P-T01-221LF vs 4816P-T04-221LF |
4816P-T04-221 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 220ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, SO-16 | Bourns Inc | 4816P-T01-221LF vs 4816P-T04-221 |
4816P-1-221 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 220ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DSOP | Bourns Inc | 4816P-T01-221LF vs 4816P-1-221 |