Part Details for 4816P-002-333 by Bourns Inc
Overview of 4816P-002-333 by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 4816P-002-333
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 243 |
|
RFQ |
Part Details for 4816P-002-333
4816P-002-333 CAD Models
4816P-002-333 Part Data Attributes
|
4816P-002-333
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4816P-002-333
Bourns Inc
RESISTOR, NETWORK, FILM, BUSSED, 1.28W, SURFACE MOUNT, 2244, SO-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | SO-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Construction | Rectangular | |
Element Power Dissipation | 0.08 W | |
First Element Resistance | 33000 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 15 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.03 mm | |
Package Length | 11.18 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.59 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1.28 W | |
Rated Temperature | 70 °C | |
Resistance | 33000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 2244 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |
Alternate Parts for 4816P-002-333
This table gives cross-reference parts and alternative options found for 4816P-002-333. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4816P-002-333, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
768161333GP | Array/Network Resistor, Bussed, 2.3W, 33000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, CHIP, ROHS COMPLIANT | CTS Corporation | 4816P-002-333 vs 768161333GP |
767161333G | RESISTOR, NETWORK, FILM, BUSSED, 2.3W, SURFACE MOUNT, 2244 | CTS Corporation | 4816P-002-333 vs 767161333G |
767161333GTR7 | RESISTOR, NETWORK, FILM, BUSSED, 2.3W, SURFACE MOUNT | CTS Corporation | 4816P-002-333 vs 767161333GTR7 |
767161333GTR13 | Array/Network Resistor, Bussed, 2.3W, 33000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244 | CTS Corporation | 4816P-002-333 vs 767161333GTR13 |
767161333GSP | RESISTOR, NETWORK, FILM, BUSSED, 2.3W, SURFACE MOUNT | CTS Corporation | 4816P-002-333 vs 767161333GSP |
767161333GP | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 2.3W, 33000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, CHIP, ROHS COMPLIANT | CTS Corporation | 4816P-002-333 vs 767161333GP |
767161333GPTR7 | RESISTOR, NETWORK, FILM, BUSSED, 2.3W, SURFACE MOUNT, ROHS COMPLIANT | CTS Corporation | 4816P-002-333 vs 767161333GPTR7 |
768161333GPTR | Array/Network Resistor, Bussed, 2.3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, ROHS COMPLIANT | CTS Corporation | 4816P-002-333 vs 768161333GPTR |
768161333GPTR7 | Array/Network Resistor, Bussed, 2.3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, ROHS COMPLIANT | CTS Corporation | 4816P-002-333 vs 768161333GPTR7 |
768161333GTR7 | Array/Network Resistor, Bussed, 2.3W, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244 | CTS Corporation | 4816P-002-333 vs 768161333GTR7 |