Part Details for 4816P-1-150 by Bourns Inc
Overview of 4816P-1-150 by Bourns Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66564-816PLF | Amphenol Communications Solutions | Quickie® IDC Receptacle, Wire To Board, Double Row, 16 Positions, with Strain Relief, with Polarizing Feature, 2.54mm (0.100in) Pitch |
Price & Stock for 4816P-1-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04B8904
|
Newark | Resistor Network, thick Film,15Ohms,50Wv,-250,250Ppm-Tc,4430-Case |Bourns 4816P-1-150 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6280 / $0.7410 | Buy Now |
DISTI #
4816P-1-150-ND
|
DigiKey | RES ARRAY 8 RES 15 OHM 16SOIC Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6193 | Buy Now |
DISTI #
4816P-1-150
|
Avnet Americas | Res Thick Film NET 15 Ohm 2% 1.28W ±250ppm/°C ISOL Molded 16-Pin SOM Gull Wing SMD T/R - Tape and Reel (Alt: 4816P-1-150) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5896 / $0.6698 | Buy Now |
DISTI #
73591167
|
RS | RNET-THK FILM SMD MED BODY | Bourns 4816P-1-150 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5500 / $0.6500 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 15 Ohm 1 Ohm 1.28W ±250ppm/°C ISOL Molded 16-Pin SOM Gull Wing SMD T/R | 0 |
|
$0.5930 / $0.6640 | Buy Now |
|
Bristol Electronics | 2820 |
|
RFQ | ||
|
Quest Components | Resistor Network, Thick Film, 15 Ohm, 50V, 250ppm | 23059 |
|
$0.2156 / $0.6600 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 15 Ohm, 50V, 250ppm | 1400 |
|
$0.1680 / $0.8400 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 15 Ohm, 50V, 250ppm | 1400 |
|
$0.1680 / $0.8400 | Buy Now |
|
Quest Components | Resistor Network, Thick Film, 15 Ohm, 50V, 250ppm | 285 |
|
$0.6665 / $1.3330 | Buy Now |
Part Details for 4816P-1-150
4816P-1-150 CAD Models
4816P-1-150 Part Data Attributes
|
4816P-1-150
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4816P-1-150
Bourns Inc
RESISTOR, NETWORK, FILM, ISOLATED, 1.28W, SURFACE MOUNT, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | TOLERANCE 1 OHM | |
Element Power Dissipation | 0.16 W | |
First Element Resistance | 15 Ω | |
JESD-609 Code | e0 | |
Manufacturer Series | 4800P | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1.28 W | |
Rated Temperature | 70 °C | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 250 ppm/°C | |
Temperature Coefficient Tracking | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | GULL WING | |
Working Voltage | 50 V |
Alternate Parts for 4816P-1-150
This table gives cross-reference parts and alternative options found for 4816P-1-150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4816P-1-150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
628A150TR4 | RESISTOR, NETWORK, FILM, ISOLATED, SURFACE MOUNT, DIP | TT electronics / BI Technologies | 4816P-1-150 vs 628A150TR4 |
4816P-1-150LF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 50V, 250ppm/Cel, Surface Mount, CHIP, ROHS COMPLIANT | Bourns Inc | 4816P-1-150 vs 4816P-1-150LF |
628A150TR4 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 15ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 4422, DIP | TT Electronics Resistors | 4816P-1-150 vs 628A150TR4 |