-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 150ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK3392
|
Newark | Res, Net, Iso, 150R, 1.28W, 2%, Soic, Resistance:150Ohm, Network Circuit Type:Isolated, No. Of Resistors:8Resistors, Resistor Case/Package:Soic, Resistance Tolerance:± 2%, Voltage Rating:50V, Power Rating Per Resistor:160Mw Rohs Compliant: Yes |Bourns 4816P-1-151LF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9250 | Buy Now |
DISTI #
33K0793
|
Newark | Res, Net, Iso, 150R, 1.28W, 2%, Soic, Resistance:150Ohm, Network Circuit Type:Isolated, No. Of Resistors:8Resistors, Resistor Case/Package:Soic, Resistance Tolerance:± 2%, Voltage Rating:50V, Power Rating Per Resistor:160Mw Rohs Compliant: Yes |Bourns 4816P-1-151LF Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6280 / $0.7410 | Buy Now |
DISTI #
4816P-1-151LFCT-ND
|
DigiKey | RES ARRAY 8 RES 150 OHM 16SOIC Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9041 In Stock |
|
$0.5931 / $1.6700 | Buy Now |
DISTI #
4816P-1-151LF
|
Avnet Americas | Resistor, Network, 150 Ohm, ± 2%, 1.28 W, 8 Resistors, Isolated, SOM, Gull Wing, Surface Mount, Thick Film - Tape and Reel (Alt: 4816P-1-151LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.5896 / $0.6698 | Buy Now |
DISTI #
652-4816P-1LF-150
|
Mouser Electronics | Resistor Networks & Arrays 150 Ohm 2% 16Pin SMT RoHS: Compliant | 3740 |
|
$0.5930 / $1.2400 | Buy Now |
DISTI #
V72:2272_06243246
|
Arrow Electronics | Res Thick Film NET 150 Ohm 2% 1.28W ±100ppm/°C ISOL 16-Pin SOM Gull Wing SMD Automotive AEC-Q200 T/R Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2134 Container: Cut Strips | Americas - 1019 |
|
$0.5106 / $0.7499 | Buy Now |
DISTI #
71279111
|
RS | RNET-THK FILM SMD MED BODY | Bourns 4816P-1-151LF RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7500 / $0.8900 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 150 Ohm 2% 1.28W ±100ppm/°C ISOL 16-Pin SOM Gull Wing SMD Automotive T/R RoHS: Compliant |
1520 In Stock |
|
$0.5750 / $0.7410 | Buy Now |
DISTI #
51526070
|
Verical | Res Thick Film NET 150 Ohm 2% 1.28W ±100ppm/°C ISOL 16-Pin SOM Gull Wing SMD Automotive AEC-Q200 T/R Min Qty: 1520 Package Multiple: 1520 Date Code: 1334 | Americas - 1520 |
|
$0.9158 | Buy Now |
DISTI #
58871606
|
Verical | Res Thick Film NET 150 Ohm 2% 1.28W ±100ppm/°C ISOL 16-Pin SOM Gull Wing SMD Automotive AEC-Q200 T/R Min Qty: 12 Package Multiple: 1 Date Code: 2134 | Americas - 1019 |
|
$0.5106 / $0.6926 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4816P-1-151LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4816P-1-151LF
Bourns Inc
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 1.28W, 150ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Bourns | |
Construction | Chip | |
Element Power Dissipation | 0.16 W | |
First Element Resistance | 150 Ω | |
JESD-609 Code | e2 | |
Lead Spacing | 1.27 mm | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.03 mm | |
Package Length | 11.18 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.59 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1.28 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 150 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 2244 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |