There are no models available for this part yet.
Overview of 4816P-1-223DLF by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66564-816PLF | Amphenol Communications Solutions | Quickie® IDC Receptacle, Wire To Board, Double Row, 16 Positions, with Strain Relief, with Polarizing Feature, 2.54mm (0.100in) Pitch |
Price & Stock for 4816P-1-223DLF by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14P8180
|
Newark | Rnet-Thk Film Smd Med Body /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns 4816P-1-223DLF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7090 / $0.8370 | Buy Now | |
DISTI #
4816P-1-223DLF-ND
|
DigiKey | RES ARRAY 8 RES 22K OHM 16SOIC Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6859 | Buy Now | |
DISTI #
4816P-1-223DLF
|
Avnet Americas | 4800P Series Thick Film Resistor Array 22K Ohm 0.5% 1.28W 100 ppm/°C ISOL 16-Pin SOM Surface Mount T/R - Tape and Reel (Alt: 4816P-1-223DLF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6657 / $0.7563 | Buy Now | |
DISTI #
652-4816P-1-223DLF
|
Mouser Electronics | Resistor Networks & Arrays THICK FILM .5% 22K SMD MED BODY RoHS: Compliant | 0 |
|
$0.6690 / $0.6850 | Order Now | |
DISTI #
73591202
|
RS | RNET-THK FILM SMD MED BODY | Bourns 4816P-1-223DLF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8500 / $1.0000 | RFQ | |
Onlinecomponents.com | Res Thick Film NET 22K Ohm 0.5% 1.28W ±100ppm/°C ISOL 16-Pin SOM Gull Wing SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.6610 / $1.3850 | Buy Now | ||
Bristol Electronics | 2000 |
|
RFQ | ||||
Quest Components | 1600 |
|
$0.7716 / $2.0576 | Buy Now | |||
Master Electronics | Res Thick Film NET 22K Ohm 0.5% 1.28W ±100ppm/°C ISOL 16-Pin SOM Gull Wing SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.6610 / $1.3850 | Buy Now |
CAD Models for 4816P-1-223DLF by Bourns Inc
Part Data Attributes for 4816P-1-223DLF by Bourns Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
8 Weeks
|
Construction
|
Chip
|
JESD-609 Code
|
e2
|
Lead Spacing
|
1.27 mm
|
Network Type
|
ISOLATED
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
2.03 mm
|
Package Length
|
11.18 mm
|
Package Style
|
SMT
|
Package Width
|
5.59 mm
|
Packing Method
|
TR
|
Rated Power Dissipation (P)
|
0.16 W
|
Reference Standard
|
AEC-Q200
|
Resistance
|
22000 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Size Code
|
4422
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Tin/Copper (Sn/Cu)
|
Tolerance
|
0.5%
|
Working Voltage
|
50 V
|