Part Details for 4816P-1-343LF by Bourns Inc
Overview of 4816P-1-343LF by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66564-816PLF | Amphenol Communications Solutions | Quickie® IDC Receptacle, Wire To Board, Double Row, 16 Positions, with Strain Relief, with Polarizing Feature, 2.54mm (0.100in) Pitch | |
71991-343LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Dual Entry, 86 Positions, 2.54mm (0.100in) Pitch | |
91486-343LF | Amphenol Communications Solutions | 2x4 Cable Plug Connector Kit, Left Exit, Standard Shield, Black |
Price & Stock for 4816P-1-343LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33K0828
|
Newark | Resistors Network-Thick Film Smd Med Body Rohs Compliant: Yes |Bourns 4816P-1-343LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6280 / $0.7410 | Buy Now |
DISTI #
4816P-1-343LF-ND
|
DigiKey | RES ARRAY 8 RES 34K OHM 16SOIC Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6193 | Buy Now |
DISTI #
4816P-1-343LF
|
Avnet Americas | Res Thick Film NET 34K Ohm 2% 1.28W ?100ppm/?C ISOL Molded 16-Pin SOM Gull Wing SMD T/R - Tape and Reel (Alt: 4816P-1-343LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5896 / $0.6698 | Buy Now |
DISTI #
652-4816P-1-343LF
|
Mouser Electronics | Resistor Networks & Arrays THICK FILM 2% 34K SMD MED BODY RoHS: Compliant | 0 |
|
$0.6070 / $0.6190 | Order Now |
DISTI #
73591229
|
RS | RNET-THK FILM SMD MED BODY | Bourns 4816P-1-343LF RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7500 / $0.8900 | RFQ |
|
Onlinecomponents.com | Res Thick Film NET 34K Ohm 2% 1.28W ±100ppm/°C ISOL 16-Pin SOM Gull Wing SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.5910 / $0.6740 | Buy Now |
|
Master Electronics | Res Thick Film NET 34K Ohm 2% 1.28W ±100ppm/°C ISOL 16-Pin SOM Gull Wing SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.5910 / $0.6740 | Buy Now |