Datasheets
4816P-2-203 by: Bourns Inc

Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.28W, 20000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DSOP

Part Details for 4816P-2-203 by Bourns Inc

Overview of 4816P-2-203 by Bourns Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 4816P-2-203

Part # Distributor Description Stock Price Buy
DISTI # 04B8970
Newark Resistors Network-Thick Film Smd Med Body |Bourns 4816P-2-203 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,000 $0.7410
  • 4,000 $0.6650
  • 6,000 $0.6420
  • 10,000 $0.6280
$0.6280 / $0.7410 Buy Now
DISTI # 118-4816P-2-203TR-ND
DigiKey RNET-THK FILM SMD MED BODY Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,000 $0.6193
$0.6193 Buy Now
DISTI # 4816P-2-203
Avnet Americas Res Thick Film NET 20K Ohm 2% 1.28W ±100ppm/°C BUS Molded 16-Pin SOM Gull Wing SMD T/R - Tape and Reel (Alt: 4816P-2-203) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 2,000 $0.6698
  • 4,000 $0.6557
  • 8,000 $0.6415
  • 12,000 $0.6274
  • 16,000 $0.6132
  • 20,000 $0.5991
  • 200,000 $0.5896
$0.5896 / $0.6698 Buy Now
DISTI # 652-4816P-2-20K
Mouser Electronics Resistor Networks & Arrays 20K 2% 16Pin SMT RoHS: Not Compliant 0
Order Now
DISTI # 73591350
RS RNET-THK FILM SMD MED BODY | Bourns 4816P-2-203 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk 0
  • 2,000 $0.6500
  • 20,000 $0.6200
  • 100,000 $0.5900
  • 200,000 $0.5500
$0.5500 / $0.6500 RFQ
Onlinecomponents.com Res Thick Film NET 20K Ohm 2% 1.28W ±100ppm/°C BUS Molded 16-Pin SOM Gull Wing SMD T/R 0
  • 2,000 $0.6740
  • 4,000 $0.6460
  • 6,000 $0.6280
  • 8,000 $0.6190
  • 10,000 $0.6090
  • 16,000 $0.6000
  • 26,000 $0.5910
$0.5910 / $0.6740 Buy Now
Bristol Electronics   770
RFQ
Quest Components Resistor Network, Thick Film, 20K Ohm, 50V, 2±%, 100ppm 10493
  • 1 $0.6600
  • 1,050 $0.2310
  • 4,330 $0.2156
$0.2156 / $0.6600 Buy Now
Quest Components Resistor Network, Thick Film, 20K Ohm, 50V, 2±%, 100ppm 616
  • 1 $1.1000
  • 92 $0.5500
  • 365 $0.4400
$0.4400 / $1.1000 Buy Now
Quest Components Resistor Network, Thick Film, 20K Ohm, 50V, 2±%, 100ppm 125
  • 1 $1.1000
  • 24 $0.5500
  • 110 $0.3300
$0.3300 / $1.1000 Buy Now
Quest Components Resistor Network, Thick Film, 20K Ohm, 50V, 2±%, 100ppm 4357
  • 1 $1.4040
  • 1,426 $0.4914
  • 3,054 $0.4212
$0.4212 / $1.4040 Buy Now
Quest Components Resistor Network, Thick Film, 20K Ohm, 50V, 2±%, 100ppm 1267
  • 1 $15.0000
  • 109 $8.2500
  • 243 $7.5000
$7.5000 / $15.0000 Buy Now
Master Electronics Res Thick Film NET 20K Ohm 2% 1.28W ±100ppm/°C BUS Molded 16-Pin SOM Gull Wing SMD T/R 0
  • 2,000 $0.6740
  • 4,000 $0.6460
  • 6,000 $0.6280
  • 8,000 $0.6190
  • 10,000 $0.6090
  • 16,000 $0.6000
  • 26,000 $0.5910
$0.5910 / $0.6740 Buy Now

Part Details for 4816P-2-203

4816P-2-203 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

4816P-2-203 Part Data Attributes

4816P-2-203 Bourns Inc
Buy Now Datasheet
Compare Parts:
4816P-2-203 Bourns Inc Array/Network Resistor, Bussed, Metal Glaze/thick Film, 1.28W, 20000ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2244, DSOP
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer BOURNS INC
Package Description SMT, 2244
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8533.21.00.20
Factory Lead Time 7 Weeks
Construction Chip
Element Power Dissipation 0.08 W
First Element Resistance 20000 Ω
JESD-609 Code e0
Lead Spacing 1.27 mm
Mounting Feature SURFACE MOUNT
Network Type BUSSED
Number of Elements 15
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Height 2.03 mm
Package Length 11.18 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 5.59 mm
Packing Method TR
Rated Power Dissipation (P) 1.28 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 20000 Ω
Resistor Type ARRAY/NETWORK RESISTOR
Size Code 2244
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Temperature Coefficient Tracking 50 ppm/°C
Terminal Finish TIN LEAD
Terminal Shape GULL WING
Tolerance 2%
Working Voltage 50 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4816P-2-203 by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4816P-2-203 by Bourns Inc

  • Please alert me when 4816P-2-203 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 4816P-2-203 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4816P-2-203 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 4816P-2-203 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4816P-2-203.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4816P-2-203 by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: