Part Details for 4816P-3-161/241 by Bourns Inc
Overview of 4816P-3-161/241 by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66564-816PLF | Amphenol Communications Solutions | Quickie® IDC Receptacle, Wire To Board, Double Row, 16 Positions, with Strain Relief, with Polarizing Feature, 2.54mm (0.100in) Pitch |
Price & Stock for 4816P-3-161/241
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04B9013
|
Newark | Resistor Network, thick Film,160Ohms,50Wv,2+/-% Tol,-100,100Ppm-Tc,4422-Case |Bourns 4816P-3-161/241 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8300 / $0.9800 | Buy Now |
DISTI #
4816P-3-161/241-ND
|
DigiKey | RES NTWRK 28 RES MULT OHM 16SOIC Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8034 | Buy Now |
DISTI #
4816P-3-161/241
|
Avnet Americas | 4800P Series Thick Film Resistor Array 160Ohm/240Ohm 2% 1.28W 100 ppm/?C Dual Terminator 16-Pin SOM Surface Mount T/R - Tape and Reel (Alt: 4816P-3-161/241) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.7799 / $0.8859 | Buy Now |
DISTI #
73591451
|
RS | RNET-THK FILM SMD MED BODY | Bourns 4816P-3-161/241 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7300 / $0.8600 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.7740 / $1.6220 | Buy Now | |
|
Quest Components | D16-R160/240 | 388 |
|
$0.7484 / $1.3860 | Buy Now |
|
Master Electronics | 0 |
|
$0.7740 / $1.6220 | Buy Now |
Part Details for 4816P-3-161/241
4816P-3-161/241 CAD Models
4816P-3-161/241 Part Data Attributes
|
4816P-3-161/241
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
4816P-3-161/241
Bourns Inc
RESISTOR, NETWORK, FILM, TERMINATOR, 1.28W, SURFACE MOUNT, 2244
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | DUAL TERMINATOR | |
Construction | Chip | |
Element Power Dissipation | 0.08 W | |
First Element Resistance | 160 Ω | |
JESD-609 Code | e0 | |
Lead Spacing | 1.27 mm | |
Mounting Feature | SURFACE MOUNT | |
Network Type | TERMINATOR | |
Number of Elements | 2 | |
Number of Functions | 14 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.03 mm | |
Package Length | 11.18 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.59 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1.28 W | |
Rated Temperature | 70 °C | |
Resistance | 160 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 240 Ω | |
Size Code | 2244 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | GULL WING | |
Tolerance | 2% | |
Working Voltage | 50 V |